What’s new: Find the right parts faster with our redesigned experience

Learn more

Mean Well SCW12A-05

12W; I/P: 9-18VDC; O/P: 05V @2400mA; D/D Module; DC/DC; Module Type

$ 17.15
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Mean Well SCW12A-05.

IHS

Datasheet2 pages3 years ago

JRH Electronics

Component Distributors Inc.

TME

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-42.27%

CAD Models

Download Mean Well SCW12A-05 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

Murata Power SolutionsNCM6S1205EC
Isolated DC/DC Converters - Through Hole 6W 12V-5V 6A SINGLE OUTPUT DIP
DC/DC CONVERTER 5V 6W / Module DC-DC 48VIN 1-OUT 5V 1.2A 6W 7-Pin
DC DC CONVERTER 5V 25W / Isolated Module DC DC Converter 1 Output 5V 5A 36V - 75V Input
TDK-LambdaPSS1R5-12-5/S
Module DC-DC 1-OUT 5V 0.3A 1.5W 10-Pin
TDK-LambdaPSS6-48-5
Module DC-DC 1-OUT 5V 1.2A 6W 11-Pin
DC-DC Converters, On-board type, Output: 110W, 0.7V, Non-Isolated type, Option: LGA/Negative

Descriptions

Descriptions of Mean Well SCW12A-05 provided by its distributors.

12W; I/P: 9-18VDC; O/P:05V @2400mA; D/D Module; DC/DC; Module Type
12W Encapsulated DC-to-DC Converter 5 Volts @ 2.4 Amps 9-18VDC
DC-DC Regulated Power Supply Module, 1 Output, 12W, Hybrid
Isolated DC/DC Converters - Through Hole 12W 9-18Vin 5Vout 480-2400mA
Isolated Through Hole DC/DC Converter, Industrial & ITE, 2:1, 12 W, 1 Output, Fixed, 5 V, 2.4 A, Regulated, DIP
SCW12A-05 MEAN WELL DC-DC 9~18V Input, 5V/2.4A output + More!
400kHz(Min) DC Fixed 1 5V 18V 9V TH 31.8mm × 20.3mm × 12.2mm
POWER SUPPLY;DC-DC; 12W DC-DC REGULATED, 12W;IN: 9-18V;05V @2400MA
Module DC-DC 1-OUT 5V 2.4A 12W 9-Pin
DC/DC-Conv 9-18V:+5V 2400mA 12W
DC/DC 12W 5V Regulated Enclosed
SWITCH SLIDE DIP SPST 100MA 6V

Manufacturer Aliases

Mean Well has several brands around the world that distributors may use as alternate names. Mean Well may also be known as the following names:

  • MEAN WELL USA Inc
  • Mean Well Enterprises
  • MEAN WELL Enterprises Co Ltd
  • MEAN WELL USA
  • MEA
  • MW(MEAN WELL Enterprises)
  • MEANW
  • FRANMARK
  • MEAN WELL POWER SUPPLIES
  • Mean Well Electronic Co Ltd
  • MW (MEAN WELL)
  • M+R MULTITRONIK GMBH
  • MEAN WELL EUROPE BV

Part Number Aliases

This part may be known by these alternate part numbers:

  • SCW12A05