What’s new: Find the right parts faster with our redesigned experience

Learn more

Mean Well SCW08A-05

8 W; I/p: 9-18VDC; O/p: 05V @1600MA; D/d Module; Dc/dc; Module Type

$ 15.175
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Mean Well SCW08A-05.

IHS

Datasheet2 pages3 years ago

JRH Electronics

Component Distributors Inc.

Peak to Peak Power

TME

Inventory History

3 month trend:
-26.52%

CAD Models

Download Mean Well SCW08A-05 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

Module DC-DC 24VIN 1-OUT 5V 1.5A 7.5W Medical 8-Pin Metal DIP Tube
Murata Power SolutionsNDTS4805C
Module DC-DC 48VIN 1-OUT 5V 0.6A 3W 8-Pin DIP
Murata Power SolutionsNDTS0505C
Module DC-DC 5VIN 1-OUT 5V 0.6A 3W 8-Pin DIP Tube
Murata Power SolutionsNDY4805C
Module DC-DC 48VIN 1-OUT 5V 0.6A 3W 8-Pin DIP
Module DC-DC 24VIN 1-OUT 5V 1.5A 7.5W Medical 8-Pin Metal DIP Tube
Recom PowerREC3-2405SR/H1
3W DC/DC-Converter 'ECONOLINE' DIP24 1kV reg; V. In: 24; V. Out: 05; mA. Out: 600

Descriptions

Descriptions of Mean Well SCW08A-05 provided by its distributors.

8 W; I/P: 9-18VDC; O/P:05V @1600mA; D/D Module; DC/DC; Module Type
8W Regulated Single Output DC-DC Converter 5 Volts @ 1.6 Amps 9-18VDC
DC-DC Regulated Power Supply Module, 1 Output, 8W, Hybrid
Module DC-DC 1-OUT 5V 1.6A 8W 8-Pin Tube
50KHz(Min) Fixed 1 5V 18V 9V Through hole mounting 31.8mm*20.3mm*12.2mm
SCW08A-05 MEAN WELL DC-DC 9~18V Input, 5V/1.6A output + More!
POWER SUPPLY;DC-DC; 8W DC-DC REGULATED, 8 W;IN: 9-18V;05V @1600MA
Isolated DC/DC Converters - Through Hole 8W 9-18VIN 5VOUT
DC/DC-Conv 9-18V: +5V 1600mA 8W
DC/DC 8W 5V Regulated Enclosed
IC MCU 16BIT 64KB FLASH 48TQFP
Outputs = 1 / Output Voltage 1 V = 5 / Output Current 1 A = 1.6 / Output Type = Fixed / Rated Power W = 8 / Input Voltage Min. V = 9 / Input Voltage Max. V = 18 / Mounting Type = Through Hole / Termination Type = PCB Pins / Package Type = DIP / Efficiency % = 75 / Ripple & Noise (V) mV = 50 / Protection Type = Short Circuit Protection / Protection Type = Overload Protection / Insulation Voltage kV = 1.5 / MTBF h = 900000 / Length mm = 32 / Width mm = 20 / Height mm = 12 / Warranty = 2 Years

Manufacturer Aliases

Mean Well has several brands around the world that distributors may use as alternate names. Mean Well may also be known as the following names:

  • MEAN WELL USA Inc
  • Mean Well Enterprises
  • MEAN WELL Enterprises Co Ltd
  • MEAN WELL USA
  • MEA
  • MW(MEAN WELL Enterprises)
  • MEANW
  • FRANMARK
  • MEAN WELL POWER SUPPLIES
  • Mean Well Electronic Co Ltd
  • MW (MEAN WELL)
  • M+R MULTITRONIK GMBH
  • MEAN WELL EUROPE BV

Part Number Aliases

This part may be known by these alternate part numbers:

  • SCW08A05