Descriptions of Mean Well RSDW60G-24 provided by its distributors.
Reliable DC-DC Converter PC-Mount for Railway Applications 60W 24V 2.5A Output 18-75V Input
DC-DC Regulated Power Supply Module, 1 Output, 60W, Hybrid
Isolated DC/DC Converters - Through Hole 18-75Vin 24V 2.5A 60W 2x1 Iso
fixedVoltageDC 1 24V 21.5V 75V 18V DIP 50.8mm*25.4mm
RSDW60 Series 60 W Single Output 24 V 2.5 A Isolated DC-DC Converter
Module DC-DC 48VIN 1-OUT 24V 2.5A 60W 6-Pin Tube
RSDW60G-24 MEAN WELL DC-DC 18~75V Input, 24V/2.5A output + More!
DC-DC CONVERTER, RAILWAY, 60W, 18-75V, O/P:24V@2.5A, RSDW60 SERIES
Isolated Through Hole DC/DC Converter, ITE & Railway, 4:1, 60 W, 1 Output, Adj, Fixed, 24 V, 2.5 A, Regulated, DIP
FX3S PLC CPU - 6 (Sink/Source) Inputs, 4 (Transistor) Outputs, Transistor (Source), For Use With FX3 Series
IC CLK BUF 1:10 200MHZ 24TSSOP
DC/DC-Conv 18-75V:24V 2,5A 60W
DC/DC 60W,I/P:18-75VDC;O/P:12V@5A
Outputs = 1 / Output Voltage 1 V = 24 / Output Current 1 A = 2.5 / Adjustable Output Voltage Min. V = 21.6 / Adjustable Output Voltage Max. V = 26.4 / Output Type = Adjustable / Rated Power W = 60 / Input Voltage Min. V = 18 / Input Voltage Max. V = 75 / Mounting Type = Through Hole / Termination Type = PCB Pins / Package Type = DIP / Efficiency % = 92 / Ripple & Noise (V) mV = 150 / Protection Type = Short Circuit Protection / Protection Type = Overload Protection / Protection Type = Over Voltage Protection / Protection Type = Under Voltage Protection / Protection Type = Over Temperature Protection / Insulation Voltage kV = 1.6 / MTBF h = 205000 / Length mm = 50.8 / Width mm = 25.4 / Height mm = 10.5 / Warranty = 3 Years