What’s new: Find the right parts faster with our redesigned experience

Learn more

Mean Well RSD-300F-5

210 Watts 5V 42A Railway Single Output DC-DC Converter Time-Lag 10A 250V Fuse
$ 119.6
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Mean Well RSD-300F-5.

Newark

Datasheet10 pages3 years ago

Farnell

Component Distributors Inc.

TME

Telerex Europe

Inventory History

3 month trend:
-14.81%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2018-01-04
Lifecycle StatusProduction (Last Updated: 5 months ago)

Descriptions

Descriptions of Mean Well RSD-300F-5 provided by its distributors.

210 Watts 5V 42A Railway Single Output DC-DC Converter Time-Lag 10A 250V Fuse
43.2-100.8VDC O/P +5V42A, DC/DC Converter EN50155 Railway Standard Low Profile, 300 Watts
DC-DC Regulated Power Supply Module, 1 Output, 210W, Hybrid
DC-DC CONVERTER, RAILWAY, 210W, 43.2-100.8VIN, 5VOUT, 42A, RSD-30 SERIES
RSD-300F-5 MEAN WELL DC-DC 50.4~93.6V Input, 5V/42A output + More!
Module DC-DC 72VIN 1-OUT 5V 42A 210W 4-Pin
DC/DC 210W 72Vin - 5Vout Railway Converter, Enclosed
DC to DC Converter, 50.4-93.6V DC to 5V DC, 300VA, 0 Hz
Isolated Chassis Mount DC/DC Converter, Railway, 210 W, 1 Output, Fixed, 5 V, 42 A, Regulated, Enclosed
DC/DC converter; 210W; 5V; 42A; 50-93.6VDC
210W 1 50.4V 93.6V 0.1% 5V 216mm*96.5mm*40mm
Isolated DC/DC Converters - Chassis Mount
DC-DC CONVERTER, 5V, 42A; Power Supply Applications:ITE & Railway; DC / DC Converter Type:Enclosed; Input Ratio:2:1; Output Power Max:210W; No. of Outputs:1 Output; Output Voltage - Output 1:5V; Output Current - Output 1:42A RoHS Compliant: Yes

Manufacturer Aliases

Mean Well has several brands around the world that distributors may use as alternate names. Mean Well may also be known as the following names:

  • MEAN WELL USA Inc
  • Mean Well Enterprises
  • MEAN WELL Enterprises Co Ltd
  • MEAN WELL USA
  • MEA
  • MW(MEAN WELL Enterprises)
  • MEANW
  • FRANMARK
  • MEAN WELL POWER SUPPLIES
  • Mean Well Electronic Co Ltd
  • MW (MEAN WELL)
  • M+R MULTITRONIK GMBH
  • MEAN WELL EUROPE BV

Part Number Aliases

This part may be known by these alternate part numbers:

  • RSD300F5