What’s new: Find the right parts faster with our redesigned experience

Learn more

Mean Well RPS-45-24

AC/DC Open Frame Power Supply, Medical, Adjustable, Fixed, 1 Output, 45.6 W, 24 V, 1.9 A
$ 12.9
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Mean Well RPS-45-24.

IHS

Datasheet4 pages3 years ago

Jameco

Electro Sonic

Component Distributors Inc.

Inventory History

3 month trend:
-62.16%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2019-01-04
Lifecycle StatusProduction (Last Updated: 5 months ago)

Descriptions

Descriptions of Mean Well RPS-45-24 provided by its distributors.

AC/DC Open Frame Power Supply, Medical, Adjustable, Fixed, 1 Output, 45.6 W, 24 V, 1.9 A
AC-DC Regulated Power Supply Module, 1 Output, 45.6W, Hybrid
AC/DC Power Supply Single-OUT 24V 2.1A 45.6W 6-Pin
RPS-45-24 MEAN WELL AC-DC 24 Volt 2.1 Amp 50 Watt Power Supply +More!
FX5; Simple Motion Module; 4 axes (SSCNET III/H)
POWER SUPPLY, AC-DC, MEDICAL, PCB, 45W, 80-264VIN, 24VOUT, RPS-45 SERIES
SWITCHING POWER SUPPLIES 45W 24V 80-264VAC 2XMOPP CLASS II
Mean Well RPS-45-24 SMPSU 24V DC 2.1A 45.6W 1 pc
Pwr Supply, Medical, Ac-Dc, 24V, 1.9A; No. Of Outputs:1 Output; Power Rating (Covection Cooling):45.6W; Power Rating (Forced Cooling):-; Input Voltage Vac:80V Ac To 264V Ac; Power Supply Output Type:Adjustable, Fixed; Output Voltage Rohs Compliant: Yes |Mean Well RPS-45-24
Outputs = 1 / Output Voltage 1 V = 24 / Output Voltage Nominal 1 V = 24 / Output Current 1 A = 1.9 / Output Type = Adjustable / Rated Power W = 45.6 / Input Voltage Min. V = 80 / Input Voltage Nominal = 100 ... 240 VAC / Input Voltage Max. V = 264 / Efficiency % = 90 / MTBF h = 3334300 / Termination Type = Pin Connector / Ripple & Noise (V) mV = 120 / Operating Temperature Min. °C = -30 / Operating Temperature Max. °C = 70 / Length mm = 76.2 / Width mm = 50.8 / Height mm = 24 / Warranty = 3 Years

Manufacturer Aliases

Mean Well has several brands around the world that distributors may use as alternate names. Mean Well may also be known as the following names:

  • MEAN WELL USA Inc
  • Mean Well Enterprises
  • MEAN WELL Enterprises Co Ltd
  • MEAN WELL USA
  • MEA
  • MW(MEAN WELL Enterprises)
  • MEANW
  • FRANMARK
  • MEAN WELL POWER SUPPLIES
  • Mean Well Electronic Co Ltd
  • MW (MEAN WELL)
  • M+R MULTITRONIK GMBH
  • MEAN WELL EUROPE BV