Mean Well QP-200D

Switching Power Supplies 203.4W 5V/15A 12V/4A 24V/3A -12V/0.7A
$ 136.135
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Mean Well QP-200D.

IHS

Datasheet4 pages4 years ago

Jameco (USA)

TME

Component Distributors Inc.

Future Electronics

Inventory History

3 month trend:
-23.46%

Supply Chain

Lifecycle StatusObsolete (Last Updated: 2 months ago)

Related Parts

Mean WellQP-200F
AC to DC Power Supply Quad Output +5V 15A +15V 3A +24V 3A -15V 700mA 202 Watt
Mean WellQP-200-3C
Switching Power Supplies 210W 5V/15A 3.3V/15A 15V/5A -15V/0.7A
Mean WellQP-200-3B
204W Quad Output Enclosed Switching Power Supply 5V 15A 3V3 15A 12V 6A -12V 700mA
TDK-LambdaZWQ80-5224
AC/DC Power Supply Quad-OUT 5V/12V/-12V/24V 8A/2A/2A/1.5A 104W 19-Pin
TDK-LambdaZWQ80-5223
AC/DC Power Supply Quad-OUT 5V/12V/-12V/3.3V 10A/2.5A/2.5A/9A 88.7W 19-Pin
TDK-LambdaZWQ80-5222
AC/DC Power Supply Quad-OUT 5V/12V/-12V/12V 10A/2.5A/2.5A/4A 104W 19-Pin

Descriptions

Descriptions of Mean Well QP-200D provided by its distributors.

Switching Power Supplies 203.4W 5V/15A 12V/4A 24V/3A -12V/0.7A
QP-200 Series 203.4 W Quad Output 5 / 12 / 24 / 12 V AC/DC Power Supply with PFC
AC to DC Power Supply Quad Output 5 Volt 12 Volt 24 Volt 12 Volt 20 Amp 6 Amp 5 Amp 1 Amp 203.4 Watt
Mean Well 203WSwitch Mode Power Supply, 5 V dc, ±12 V dc, ±24 V dcoutput_voltage 3 A, 4 A, 15 A, 700mAoutput_current, 4Output point
AC/DC Enclosed Power Supply (PSU), ITE, Adjustable, Fixed, 4 Outputs, 203.4 W, 5 VDC, 15 A, 12 VDC, 4 A, 24 VDC, 3 A, -12 VDC, 700 mA
DC Power Supply AC input voltage: 100...264 VAC DC input voltage: 127...370 VDC Dimensions L x W x H: 215 x 115 x 51.5 mm Input frequency: 47...63 Hz Operating temperature: -10...60 °C Output current 1: 15 A Output current 2: 2 A Output current 3: 3 A Output current 4: 0.7 A Output voltage 1: 5 VDC Output voltage 2: 12 VDC Output voltage 3: 24 VDC Output voltage 4: -12 VDC Power: 200 W

Manufacturer Aliases

Mean Well has several brands around the world that distributors may use as alternate names. Mean Well may also be known as the following names:

  • MEAN WELL USA Inc
  • Mean Well Enterprises
  • MEAN WELL Enterprises Co Ltd
  • MEAN WELL USA
  • MEA
  • MW(MEAN WELL Enterprises)
  • MEANW
  • FRANMARK
  • MEAN WELL POWER SUPPLIES
  • Mean Well Electronic Co Ltd
  • MW (MEAN WELL)
  • M+R MULTITRONIK GMBH
  • MEAN WELL EUROPE BV

Part Number Aliases

This part may be known by these alternate part numbers:

  • QP-200-D
  • QP200D