Mean Well PWM-200-36

AC/DC LED Driver, 199.8 W, 36 VDC, 5.55 A, Constant Voltage, 100 VAC to 305 VAC, PWM-200 Series
$ 49.6
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Mean Well PWM-200-36.

IHS

Datasheet8 pages4 years ago

Master Electronics

TME

Component Distributors Inc.

Jameco (USA)

Inventory History

3 month trend:
-42.86%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of Mean Well PWM-200-36 provided by its distributors.

AC/DC LED Driver, 199.8 W, 36 VDC, 5.55 A, Constant Voltage, 100 VAC to 305 VAC, PWM-200 Series
PLC CC-Link I/O module; RS232 seriell communication module
Switching power supply; LED; 199.8W; 36V; 5.55A; 100-305VAC; 142-431VDC; IP67
PWM-200-36 MEAN WELL LED AC-DC 200 Watt 36V/5.55A with Dimming + More!
POWER SUPPLY, LED, 200W, CLASS II & IP67, O/P, +36V,5.55A, PWM-200 SERIES
LED Power Supplies 199.8W 36V 5.55A CV PWM style 3in1Dim
36V 5.55A 200W 4kHz PWM Output LED Driver 3-in-1 Dimming
Varistor, 200W, 100VAC/305VAC, 195mm × 68mm × 39.5mm
36Vdc 5.55A 36Vdc LED Driver 36 Volts 5.55 Amps IP67
LED DRIVER, CONSTANT VOLTAGE, 199.8W;
LED DRVR CC/CV AC-DC 5.55A 36V
Rated Power W = 200 / Output Voltage DC Max. V = 36 / Output Voltage DC Min. V = 36 / Output Current A = 5.5 / Supply Voltage AC Max. V = 305 / Supply Voltage AC Min. V = 100 / Supply Voltage DC Max. V = 431 / Supply Voltage DC Min. V = 142 / Outputs = 1 / Series = PWM-200 / Dimmable = Yes / Protection Rating = IP67 / MTBF h = 22356000 / Termination Type = Wire Lead / Operating Temperature Max. °C = 85 / Operating Temperature Min. °C = -40 / Width mm = 68 / Height mm = 39.5 / Length mm = 195

Manufacturer Aliases

Mean Well has several brands around the world that distributors may use as alternate names. Mean Well may also be known as the following names:

  • MEAN WELL USA Inc
  • Mean Well Enterprises
  • MEAN WELL Enterprises Co Ltd
  • MEAN WELL USA
  • MEA
  • MW(MEAN WELL Enterprises)
  • MEANW
  • FRANMARK
  • MEAN WELL POWER SUPPLIES
  • Mean Well Electronic Co Ltd
  • MW (MEAN WELL)
  • M+R MULTITRONIK GMBH
  • MEAN WELL EUROPE BV