What’s new: Find the right parts faster with our redesigned experience

Learn more

Mean Well PCD-60-700B

AC to DC LED Driver Enclosed Power Supply Single Output 50-86 Volts 0.7 Amps 60.2 Watts
$ 20.3
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Mean Well PCD-60-700B.

IHS

Datasheet4 pages4 years ago

Electro Sonic

Component Distributors Inc.

TME

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-100%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2020-09-29
Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

TDK-LambdaLS25-48
AC-DC Regulated Power Supply Module, 1 Output, 27.36W, Hybrid
TDK-LambdaLS25-36
Switching Power Supplies 27W 36V 0.75A AC-DC 115-230VAC
TDK-LambdaLS35-48
AC-DC Regulated Power Supply Module, 1 Output, 38.4W, Hybrid

Descriptions

Descriptions of Mean Well PCD-60-700B provided by its distributors.

AC to DC LED Driver Enclosed Power Supply Single Output 50-86 Volts 0.7 Amps 60.2 Watts
AC-DC Power Factor Correction Module, 1 Output, 60.2W, Hybrid
I/P 180~295Vac O/P +50~86V 700mA, LED Driver, 700mA Dimmable with TRIAC Dimmer
PCD-60-700B MEAN WELL LED AC-DC 60 Watt 50~86V/700mA with Dimming + More!
LED Power Supplies 60.2W 50-86V 700mA CC Dimmable LED PS
4 x Line Driver Pulse Output PNP 4 Mpps 2 x MIL connectors 24 mm wide
POWER SUPPLY;ENCLOSED, 60W CLASS 2 PFC AC DIMMINGIN 180-295VAC +50-86V700MA
LED DRVR Module 1-CH Phase/Triac IP30 86V 0.7A
LED Driver (CC) 60W 700mA Linear (50-86Vdc) 180-295Vac PFC Phase-Cut Dimming IP30 Plastic Enclosure
Power Supply; LED; 60.2W; 50-86V; 700mA; 180-295VAC; IP42
LED DRIVER/PSU, CONSTANT CURRENT, 60.2W ROHS COMPLIANT: YES
PFC Class 2 LED Driver 60W 700mA 50 ... 86V IP42
Mean Well LEDDrive power, 60.2W, IP30, dimmable
SPS Class2 60W 50-86V/700mA CC Dimmable
AC/DC LED Power Supply 60.2W Single 4-Pin
LED Power Supply (plastic case/PFC)
LED DRVR CC AC/DC 50-86V 700MA

Manufacturer Aliases

Mean Well has several brands around the world that distributors may use as alternate names. Mean Well may also be known as the following names:

  • MEAN WELL USA Inc
  • Mean Well Enterprises
  • MEAN WELL Enterprises Co Ltd
  • MEAN WELL USA
  • MEA
  • MW(MEAN WELL Enterprises)
  • MEANW
  • FRANMARK
  • MEAN WELL POWER SUPPLIES
  • Mean Well Electronic Co Ltd
  • MW (MEAN WELL)
  • M+R MULTITRONIK GMBH
  • MEAN WELL EUROPE BV