What’s new: Find the right parts faster with our redesigned experience

Learn more

Mean Well NPF-60D-36

60 Watt 36 Volt 1.67 Amp Enclosed LED Driver Power Supply with PFC & Dimming
$ 25.2
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Mean Well NPF-60D-36.

IHS

Datasheet7 pages4 years ago

Jameco

JRH Electronics

Component Distributors Inc.

TME

Inventory History

3 month trend:
-16.70%

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

TDK-LambdaZPS60-36
Power Supply, Single Output, 36 Volts @ 1.67 Amps, 60 Watts, RoHS Compliant
XP PowerDLE45PS36
AC/DC CONVERTER, 45W, 36V, 1.25A
XP PowerDLG50PS36
LED DRIVER CC/CV AC/DC 36V 1.4A
TDK-LambdaZPSA60-28
Switching Power Supplies 60W 28V 2.14A AC-DC, 115-230VAC
TDK-LambdaZPSA40-28
Ac-Dc,115-230Vac,output 28V 1.43A,40W Rohs Compliant: Yes

Descriptions

Descriptions of Mean Well NPF-60D-36 provided by its distributors.

60 Watt 36 Volt 1.67 Amp Enclosed LED Driver Power Supply with PFC & Dimming
AC/DC LED Driver, 60.12 W, 36 VDC, 1.67 A, Constant Current, 90 VAC to 305 VAC, NPF-60D Series
NPF-60D-36 MEAN WELL LED AC-DC 60 Watt Class 2 36V/1.67A with Dimming + More!
LED Power Supplies 60.12W 36V 1.67A CC Dimming LED PS
Power Supply; LED; dimming; 60.12W; 36V; 1.67A; 90-305VAC; 127-431VDC; IP67
100 - 277Vac, 60.12W, 1670mA, 21.6-36V, [0-10V, PWM...], IP67 LED Driver
POWER SUPPLY, AC-DC, LED, 60W, 36V@1.67A, 90-305V IN, DIMMING FUNCTION
36Vdc 1.67A Class 2 Dimmable LED Driver IP67, Class II, PFC
AC-DC Power Factor Correction Module
LED DRIVER/PSU, CONSTANT CURRENT, 60.12W ROHS COMPLIANT: YES
SPS IP67 60W 36V/1,67A CV+CC Dimmable
LED Driver (CC) 60W 1670mA Linear (21.6-36Vdc) 90-305Vac PFC PWM, Resistance, 0-10V Dimming IP67 LED Adapter (Desktop)
Controllers NX 8Pt A/D +-10 1/8k 250us DIF
AC/DC LED Power Supply 60.12W Single 6-Pin
LED DRVR CC AC/DC 21.6-36V 1.67A
发光二极管 驱动器/稳压电源, 恒定 电流, 60.12W;
Rated Power W = 60 / Output Voltage DC Max. V = 36 / Output Voltage DC Min. V = 21.6 / Output Current A = 1.7 / Supply Voltage AC Max. V = 305 / Supply Voltage AC Min. V = 90 / Supply Voltage DC Max. V = 431 / Supply Voltage DC Min. V = 127 / Outputs = 1 / Series = NPF-60D / Dimmable = Yes / Protection Rating = IP67 / MTBF h = 3082100 / Termination Type = Wire Lead / Operating Temperature Max. °C = 85 / Operating Temperature Min. °C = -40 / Width mm = 53 / Height mm = 35 / Length mm = 150

Manufacturer Aliases

Mean Well has several brands around the world that distributors may use as alternate names. Mean Well may also be known as the following names:

  • MEAN WELL USA Inc
  • Mean Well Enterprises
  • MEAN WELL Enterprises Co Ltd
  • MEAN WELL USA
  • MEA
  • MW(MEAN WELL Enterprises)
  • MEANW
  • FRANMARK
  • MEAN WELL POWER SUPPLIES
  • Mean Well Electronic Co Ltd
  • MW (MEAN WELL)
  • M+R MULTITRONIK GMBH
  • MEAN WELL EUROPE BV

Part Number Aliases

This part may be known by these alternate part numbers:

  • NPF60D36