Descriptions of Mean Well LPF-60D-48 provided by its distributors.
48VDC 1250mA 60W Class 2 Switching LED Driver Power Supply IP67 Encapsulated 3 in 1 Dimming
POWER SUPPLY, AC-DC,48V,1.25A,100-305V IN, ENCLOSED, PFC, LED DRIVER, LPF-60D SERIES
LPF-60D-48 MEAN WELL LED AC-DC 60 Watt Class 2 48V/1.25A with Dimming + More!
LED Power Supplies 60W 48V 1.25A Dimming Function
Power Supply; LED; dimming; 60W; 48V; 1.25A; 90-305VAC; 127-431VDC; IP67
48V 1.25A LED Driver, Dimmable IP67, Class II, Class 2, PFC Plastic Case
100 - 277Vac, 60W, 1250mA, 28.8-48V, [0-10V, PWM], IP67 LED Driver
O/P +48V1.25A; Led power; AC/DC; Enclosed Type
SPS IP67 60W 48V/1,25A CV+CC Dimmable
LED DRVR Module 1-CH PWM IP67 48V 1.25A
LED Driver (CC, CV) 60W 1.25A Linear (28.8-48Vdc) 90-305Vac PFC PWM, Resistance, 1-10V Dimming IP67 Plastic Enclosure
Mean Well LEDDrive power , 60W, IP67, dimmable
AC/DC LED Power Supply 60W Single 6-Pin
TEMPERATURE CONTROL UNIT, PT100 RTD INPUTS, TRANSISTOR (NPN) OUTPUT, 2 LOOPS, HEATER BURNOUT DETECTION FUNCTION
LED DRIVER, CONSTANT CURRENT, 60W;
LED DRVR CC AC/DC 28.8-48V 1.25A