What’s new: Find the right parts faster with our redesigned experience

Learn more

Mean Well LPF-60D-36

36VDC 1670mA 60W Class 2 Switching LED Driver Power Supply IP67 Encapsulated 3 in 1 Dimming
$ 26
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Mean Well LPF-60D-36.

IHS

Datasheet8 pages4 years ago

Mean Well

Master Electronics

Electro Sonic

Telerex Europe

Inventory History

3 month trend:
-100%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2020-12-10
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Thomas Research ProductsPLED75W-027-C2800-D
LED DRIVER CC AC/DC 9-27V 2.8A
XP PowerVCS100US48
AC-DC Regulated Power Supply Module, 1 Output, 100W
XP PowerVCS100US12
AC-DC Regulated Power Supply Module, 1 Output, 100W
XP PowerVCS100US24
XP Power 100WSwitch Mode Power Supply, 24V DC output voltage 4.17Aoutput_current, 1Output point
XP PowerVCS100US15
AC-DC Regulated Power Supply Module, 1 Output, 100W
Thomas Research ProductsPLED75W-108-C0700-D
LED DRIVR CC AC/DC 36-108V 700MA

Descriptions

Descriptions of Mean Well LPF-60D-36 provided by its distributors.

36VDC 1670mA 60W Class 2 Switching LED Driver Power Supply IP67 Encapsulated 3 in 1 Dimming
POWER SUPPLY, AC-DC,36V,1.67A,100-305V IN, ENCLOSED, PFC, LED DRIVER, LPF-60D SERIES
Led Driver, Constant Current, 60.12W Rohs Compliant: Yes |Mean Well LPF-60D-36
LPF-60D-36 MEAN WELL LED AC-DC 60 Watt Class 2 36V/1.67A with Dimming + More!
LED Power Supplies 60.12W 36V 1.67A Dimming Function
Power Supply; LED; dimming; 60.12W; 36V; 1.67A; 90-305VAC; 127-431VDC; IP67
36V 1.67A LED Driver, Dimmable IP67, Class II, Class 2, PFC Plastic Case
TEMPERATURE CONTROL UNIT, PT100 RTD INPUTS, TRANSISTOR (NPN) OUTPUT, 4 LOOPS
100 - 277Vac, 60.12W, 1670mA, 21.6-36V, [0-10V, PWM], IP67 LED Driver
O/P +36V1.67A; Led power; AC/DC; Enclosed Type
LED DRVR Module 1-CH PWM IP67 36V 1.67A
SPS IP67 60W 36V/1,67A CV+CC Dimmable
Mean Well LEDDrive power, 60.12W, IP67, dimmable
LED Driver (CC, CV) 60W 1.67A Linear (21.6-36Vdc) 90-305Vac PFC PWM, Resistance, 1-10V Dimming IP67 Plastic Enclosure
AC/DC LED Power Supply 60W Single 6-Pin
LED DRVR CC AC/DC 21.6-36V 1.67A
Rated Power W = 60 / Output Voltage DC Max. V = 36 / Output Voltage DC Min. V = 21.6 / Output Current A = 1.67 / Supply Voltage AC Max. V = 305 / Supply Voltage AC Min. V = 90 / Supply Voltage DC Max. V = 431 / Supply Voltage DC Min. V = 127 / Outputs = 1 / Series = LPF / Dimmable = Yes / Protection Rating = IP67 / MTBF h = 3614100 / Termination Type = Wire Lead / Operating Temperature Max. °C = 80 / Operating Temperature Min. °C = -40 / Width mm = 43 / Height mm = 32 / Length mm = 162.5

Manufacturer Aliases

Mean Well has several brands around the world that distributors may use as alternate names. Mean Well may also be known as the following names:

  • MEAN WELL USA Inc
  • Mean Well Enterprises
  • MEAN WELL Enterprises Co Ltd
  • MEAN WELL USA
  • MEA
  • MW(MEAN WELL Enterprises)
  • MEANW
  • FRANMARK
  • MEAN WELL POWER SUPPLIES
  • Mean Well Electronic Co Ltd
  • MW (MEAN WELL)
  • M+R MULTITRONIK GMBH
  • MEAN WELL EUROPE BV

Part Number Aliases

This part may be known by these alternate part numbers:

  • LPF60D36