Mean Well LPF-16D-36

AC/DC LED Driver, 16.2 W, 36 VDC, 450 mA, Constant Current, 90 VAC to 305 VAC, LPF-16D Series
$ 19.8
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Mean Well LPF-16D-36.

IHS

Datasheet8 pages4 years ago

Sager Power Systems

Electro Sonic

Master Electronics

TME

Inventory History

3 month trend:
-2.07%

CAD Models

Download Mean Well LPF-16D-36 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2020-12-10
Lifecycle StatusProduction (Last Updated: 4 weeks ago)

Related Parts

XP PowerVCS100US15
AC-DC Regulated Power Supply Module, 1 Output, 100W
XP PowerVCS100US48
AC-DC Regulated Power Supply Module, 1 Output, 100W
XP PowerVCS100US12
AC-DC Regulated Power Supply Module, 1 Output, 100W
XP PowerVCS100US24
XP Power 100WSwitch Mode Power Supply, 24V DC output voltage 4.17Aoutput_current, 1Output point

Descriptions

Descriptions of Mean Well LPF-16D-36 provided by its distributors.

AC/DC LED Driver, 16.2 W, 36 VDC, 450 mA, Constant Current, 90 VAC to 305 VAC, LPF-16D Series
LED Driver 16 Watt Single Output Switching Power Supply36 Volts @ 0.45 Amps
Digital output unit 8 x transistor outputs NPN 2.0 A 12 to 24 VDC screw terminal
POWER SUPPLY, AC-DC,36V,0.45A,100-305V IN, ENCLOSED, PFC, LED DRIVER, LPF-16D SERIES
LPF-16D-36 MEAN WELL LED AC-DC 16 Watt Class 2 36V/0.45A with Dimming + More!
16 WATT, SINGLE OUTPUT, 19.8-36V@0.45A LED POWER SUPPLY PLASTIC AC-DC POWER SUPPLY
Power Supply; LED; dimming; 16.2W; 36V; 0.45A; 90-305VAC; 127-431VDC; IP30
LED Power Supplies 16.2W 36V 0.45A Dimming LED PS
36V 0.45A LED Driver, Dimmable IP30, Class II, Class 2, PFC Plastic Case
100 - 277Vac, 16.2W, 450mA, 19.8-36V, [0-10V, PWM...], IP30 LED Driver
16W 90V(AC) 305V(AC) 450mA Wire Mount, Base Mount 148mm × 40mm × 32mm
SPS IP30 16,2W 36V/0,45A CV+CC Dimmable
LED Driver (CC, CV) 16W 0.45A Linear (19.8-36Vdc) 90-305Vac PFC PWM, Resistance, 1-10V Dimming IP30 Plastic Enclosure
LED Driver 16W 450mA 19.8 ... 36V IP30
LED DRIVER, CONSTANT CURRENT, 16.2W;
LED DRVR CC AC/DC 19.8-36V 450MA

Manufacturer Aliases

Mean Well has several brands around the world that distributors may use as alternate names. Mean Well may also be known as the following names:

  • MEAN WELL USA Inc
  • Mean Well Enterprises
  • MEAN WELL Enterprises Co Ltd
  • MEAN WELL USA
  • MEA
  • MW(MEAN WELL Enterprises)
  • MEANW
  • FRANMARK
  • MEAN WELL POWER SUPPLIES
  • Mean Well Electronic Co Ltd
  • MW (MEAN WELL)
  • M+R MULTITRONIK GMBH
  • MEAN WELL EUROPE BV

Part Number Aliases

This part may be known by these alternate part numbers:

  • LPF16D36