Mean Well LPF-16D-30

LED Driver 16 Watt Single Output Switching Power Supply 30 Volts @ 0.54 Amps with Dimming
$ 19.8
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Mean Well LPF-16D-30.

IHS

Datasheet8 pages4 years ago

JRH Electronics

Sager Power Systems

Electro Sonic

TME

Inventory History

3 month trend:
+0.00%

CAD Models

Download Mean Well LPF-16D-30 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2020-12-10
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

XP PowerVCS100US15
AC-DC Regulated Power Supply Module, 1 Output, 100W
XP PowerVCS100US48
AC-DC Regulated Power Supply Module, 1 Output, 100W
XP PowerVCS100US12
AC-DC Regulated Power Supply Module, 1 Output, 100W
XP PowerVCS100US24
AC/DC Enclosed Power Supply (PSU), ITE, 1 Outputs, 100 W, 24 VDC, 4.17 A

Descriptions

Descriptions of Mean Well LPF-16D-30 provided by its distributors.

LED Driver 16 Watt Single Output Switching Power Supply 30 Volts @ 0.54 Amps with Dimming
POWER SUPPLY, AC-DC,30V,0.54A,100-305V IN, ENCLOSED, PFC, LED DRIVER, LPF-16D SERIES
LPF-16D-30 MEAN WELL LED AC-DC 16 Watt Class 2 30V/0.54A with Dimming + More!
16 WATT, SINGLE OUTPUT, 16.5-30V@0.54A LED POWER SUPPLY PLASTIC AC-DC POWER SUPPLY
Power supply; LED; dimming; 16.2W; 30V; 0.54A; 90-305VAC; 127-431VDC; IP30
LED Power Supplies 16.2W 30V 0.54A Dimming LED PS
30V 0.54A LED Driver, Dimmable IP30, Class II, Class 2, PFC Plastic Case
SPS IP30 16,2W 30V/0,54A CV+CC Dimmable
LED DRVR Module 1-CH PWM IP30 30V 0.54A
LED Driver (CC, CV) 16W 0.54A Linear (16.5-30Vdc) 90-305Vac PFC PWM, Resistance, 1-10V Dimming IP30 Plastic Enclosure
AC DC Converter, Analog/PWM, 16W, 540mA, 1-Ch, 16.5V Out, 90V(AC) In, 16.5V~30V, Base Mount, 148mm × 40mm × 32mm
LED DRVR CC AC/DC 16.5-30V 540MA
LED Driver Dimensions W x D x H: 40 x 148 x 32 mm Operating temperature: -35...70 °C Output voltage: 16.5...30 VDC Supply voltage, AC: 90...305 VAC Supply voltage, DC: 127...431 VDC Function: Io fixed Protection rating: IP30 Output current: 540 mA Outputs: 1 Power: 16 W

Manufacturer Aliases

Mean Well has several brands around the world that distributors may use as alternate names. Mean Well may also be known as the following names:

  • MEAN WELL USA Inc
  • Mean Well Enterprises
  • MEAN WELL Enterprises Co Ltd
  • MEAN WELL USA
  • MEA
  • MW(MEAN WELL Enterprises)
  • MEANW
  • FRANMARK
  • MEAN WELL POWER SUPPLIES
  • Mean Well Electronic Co Ltd
  • MW (MEAN WELL)
  • M+R MULTITRONIK GMBH
  • MEAN WELL EUROPE BV

Part Number Aliases

This part may be known by these alternate part numbers:

  • LPF16D30