Mean Well LPF-16-24

LED Driver 16 Watt Single Output Switching Power Supply 24 Volts @ 0.67 Amps
$ 18.6
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Mean Well LPF-16-24.

IHS

Datasheet6 pages4 years ago

JRH Electronics

Electro Sonic

Telerex Europe

Component Distributors Inc.

Inventory History

3 month trend:
+79.17%

CAD Models

Download Mean Well LPF-16-24 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

XP PowerVCS100US15
AC-DC Regulated Power Supply Module, 1 Output, 100W
XP PowerVCS100US48
AC-DC Regulated Power Supply Module, 1 Output, 100W
XP PowerVCS100US12
AC-DC Regulated Power Supply Module, 1 Output, 100W
XP PowerVCS100US24
XP Power 100WSwitch Mode Power Supply, 24V DC output voltage 4.17Aoutput_current, 1Output point

Descriptions

Descriptions of Mean Well LPF-16-24 provided by its distributors.

LED Driver 16 Watt Single Output Switching Power Supply 24 Volts @ 0.67 Amps
16 WATT, SINGLE OUTPUT, 13.2-24V@0.67A LED POWER SUPPLY PLASTIC AC-DC POWER SUPPLY
POWER SUPPLY, AC-DC,24V,0.67A,100-305V IN, ENCLOSED, PFC, LED DRIVER, LPF-16 SERIES
Power Supply; LED; 16.08W; 24V; 0.67A; 90-305VAC; 127-431VDC; IP30
24V 0.67A 24Vdc LED Driver IP30, Class II, Class 2, PFC 24V 0.67A
LPF-16-24 MEAN WELL LED AC-DC 16 Watt Class 2 24V/0.67A + More!
Led Driver, Const Current/Volt, 16.08W; |Mean Well LPF-16-24
LED Driver (CC, CV) 16W 0.67A Linear (13.2-24Vdc) 90-305Vac PFC Non-Dimming IP30 Plastic Enclosure
CJ1 Position Control unit over EtherCAT 16 axes 64 nodes
LED DRVR Module 1-CH IP30 24V 0.67A
100 - 277Vac, 16.08W, 670mA, 13.2-24V, IP30 LED Driver
Constant Voltage LED Driver 16W 670mA 12 ... 24V IP67
SPS IP30 16,08W 24V/0,80A CV+CC
LED DVR CCCV ACDC 13.2-24V 670MA

Manufacturer Aliases

Mean Well has several brands around the world that distributors may use as alternate names. Mean Well may also be known as the following names:

  • MEAN WELL USA Inc
  • Mean Well Enterprises
  • MEAN WELL Enterprises Co Ltd
  • MEAN WELL USA
  • MEA
  • MW(MEAN WELL Enterprises)
  • MEANW
  • FRANMARK
  • MEAN WELL POWER SUPPLIES
  • Mean Well Electronic Co Ltd
  • MW (MEAN WELL)
  • M+R MULTITRONIK GMBH
  • MEAN WELL EUROPE BV