Descriptions of Mean Well LPF-16-12 provided by its distributors.
LED Driver 16 Watt Single Output Switching Power Supply 12 Volts @ 1.34 Amps
16 WATT, SINGLE OUTPUT, 6.6-12V@1.34A LED POWER SUPPLY PLASTIC AC-DC POWER SUPPLY
POWER SUPPLY, AC-DC,12V@1.34A,100-305VIN, ENCLOSED, PNLMNT, LED DRIVER, PFC, LPF SERIE
Power Supply; LED; 16.08W; 12V; 1.34A; 90-305VAC; 127-431VDC; IP30
AC-DC LED POWER SUPPLY MODULE, 1 Output, 16.08W, Hybrid
LED Driver (CC, CV) 16W 1.34A Linear (6.6-12Vdc) 90-305Vac PFC Non-Dimming IP30 Plastic Enclosure
Position control module w/MECHATROLINK-II interface, 16 axes, 1-allocated number, 55 deg at 360 mA max at 5/DC
12V 1.34A 12Vdc LED Driver IP30, Class II, Class 2, PFC 12V 1.34A
LPF-16-12 MEAN WELL LED AC-DC 16 Watt Class 2 12V/1.34A + More!
100 - 277Vac, 16.08W, 1340mA, 6.6-12V, IP30 LED Driver
SPS IP30 16,08W 12V/1,34A CV+CC
AC/DC LED Driver, 16.08 W, 12 VDC, 1.34 A, Constant Current, Constant Voltage, 90 VAC to 305 VAC, LPF-16 Series
Mean Well LED Driver, 16.08W, IP67
LED DVR CC/CV ACDC 6.6-12V 1.34A
Rated Power W = 16.08 / Output Voltage DC Max. V = 12 / Output Voltage DC Min. V = 6.6 / Output Current A = 1.34 / Supply Voltage AC Max. V = 305 / Supply Voltage AC Min. V = 90 / Supply Voltage DC Max. V = 431 / Supply Voltage DC Min. V = 127 / Outputs = 1 / Series = LPF-16 / Dimmable = No / Protection Rating = IP30 / MTBF h = 3572800 / Termination Type = Wire Lead / Ripple & Noise (V) mV = 150 / Operating Temperature Max. °C = 70 / Operating Temperature Min. °C = -35 / Width mm = 40 / Height mm = 32 / Length mm = 148