What’s new: Find the right parts faster with our redesigned experience

Learn more

Mean Well HLG-40H-12

40W Enclosed Single Output Switching Power Supply IP67 12VDC 3330mA IO Connection Cable
$ 29.7
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Mean Well HLG-40H-12.

IHS

Datasheet10 pages4 years ago

Mean Well

JRH Electronics

Sager Power Systems

TME

Inventory History

3 month trend:
-1.68%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2013-01-26
Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of Mean Well HLG-40H-12 provided by its distributors.

40W Enclosed Single Output Switching Power Supply IP67 12VDC 3330mA IO Connection Cable
LED Driver (CC, CV) 40W 3.33A Linear (7.2-12Vdc) 90-305Vac PFC Non-Dimming IP67 Metal Enclosure
Led Driv, Constant Current/Volt, 39.96W; Power Supply Applications:-; Output Power Max:39.96W; Output Voltage Max:12V; Output Current:3.33A; Led Driver Mode:Constant Current, Constant Voltage; Input Voltage Min:90V Rohs Compliant: Yes |Mean Well HLG-40H-12
Rated Power W = 40 / Output Voltage DC Max. V = 12 / Output Voltage DC Min. V = 7.2 / Output Current A = 3.3 / Supply Voltage AC Max. V = 305 / Supply Voltage AC Min. V = 90 / Supply Voltage DC Max. V = 431 / Supply Voltage DC Min. V = 127 / Outputs = 1 / Series = HLG-40H / Dimmable = No / Protection Rating = IP67 / MTBF h = 1131900 / Termination Type = Wire Lead / Ripple & Noise (V) mV = 150 / Operating Temperature Max. °C = 80 / Operating Temperature Min. °C = -40 / Width mm = 62 / Height mm = 37 / Length mm = 171

Manufacturer Aliases

Mean Well has several brands around the world that distributors may use as alternate names. Mean Well may also be known as the following names:

  • MEAN WELL USA Inc
  • Mean Well Enterprises
  • MEAN WELL Enterprises Co Ltd
  • MEAN WELL USA
  • MEA
  • MW(MEAN WELL Enterprises)
  • MEANW
  • FRANMARK
  • MEAN WELL POWER SUPPLIES
  • Mean Well Electronic Co Ltd
  • MW (MEAN WELL)
  • M+R MULTITRONIK GMBH
  • MEAN WELL EUROPE BV

Part Number Aliases

This part may be known by these alternate part numbers:

  • HLG40H12