Mean Well GST220A20-R7B

AC/DC Desktop Adapter 220W, 20V, 11A with DIN 4Pin Output Type; Class I, 3 pole Inlet, Level VI
$ 64
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Mean Well GST220A20-R7B.

IHS

Datasheet5 pages3 years ago

Farnell

Component Distributors Inc.

JRH Electronics

Newark

Inventory History

3 month trend:
-2.34%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of Mean Well GST220A20-R7B provided by its distributors.

AC/DC Desktop Adapter 220W, 20V, 11A with DIN 4Pin Output Type; Class I, 3 pole Inlet, Level VI
220 W, SINGLE OUTPUT, 20 V@11 A OEM/COMMERCIAL DESKTOP AC-DC POWER SUPPLY
GST220A20-R7B MEAN WELL AC-DC 20 Volt 11 Amp 220 Watt Power Supply +More!
AC-DC POWER SUPPLY, DESKTOP ADAPTOR, 220W, 20V/11A, LEVEL VI, GS18AT SERIES
220W 20V 11A 3-Wire AC-DC High Reliability Industrial Desktop Power Adapter DIN4 Plug Level VI
AC-DC REGULATED POWER SUPPLY, 1 Output, 220W, Hybrid
ADAPTOR, AC-DC, 20V, 11A; No. of Outputs: 1 Output; Output Power Max: 220W; Output Voltage - Output 1: 20V; Output Current - Output 1: 11A; Output Voltage - Output 2: -; Output Current - Output 2: -; Output Connector: 4 Way DIN
Outputs = 1 / Output Voltage V = 20 / Output Current A = 11 / Output Type = Fixed / Rated Power W = 220 / Input Voltage Min. V = 85 / Input Voltage Max. V = 264 / Input / Output Power Type = AC / DC / Input Connection Type = IEC 60320 C14 / Output Connection Type = 4-Pin Plug / Cable Length m = 1 / Efficiency % = 92 / Ripple & Noise (V) mV = 120 / Operating Temperature Min. °C = -30 / Operating Temperature Max. °C = 70 / Length mm = 210 / Width mm = 85 / Height mm = 46

Manufacturer Aliases

Mean Well has several brands around the world that distributors may use as alternate names. Mean Well may also be known as the following names:

  • MEAN WELL USA Inc
  • Mean Well Enterprises
  • MEAN WELL Enterprises Co Ltd
  • MEAN WELL USA
  • MEA
  • MW(MEAN WELL Enterprises)
  • MEANW
  • FRANMARK
  • MEAN WELL POWER SUPPLIES
  • Mean Well Electronic Co Ltd
  • MW (MEAN WELL)
  • M+R MULTITRONIK GMBH
  • MEAN WELL EUROPE BV

Part Number Aliases

This part may be known by these alternate part numbers:

  • GST220A20R7B