What’s new: Find the right parts faster with our redesigned experience

Learn more

Mean Well EPS-65-48

Mean Well 65WSwitch Mode Power Supply, 48V DC output voltage 1.36Aoutput_current, 1Output point
$ 12.6
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Mean Well EPS-65-48.

IHS

Datasheet3 pages2 years ago

Electro Sonic

Component Distributors Inc.

Master Electronics

Telerex Europe

Inventory History

3 month trend:
-19.95%

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Mean WellEPS-45-48
48 Volt DC 1 Amps 48 Watt Single Output Open Frame Switching Power Supply
Mean WellRPS-60-48
AC to DC Power Supply Open Frame Single Output 48 Volt 1.375 Amp 60 Watt
Mean WellRS-50-48
AC/DC Enclosed Power Supply (PSU), ITE, Adjustable, Fixed, 1 Output, 52.8 W, 48 VDC, 1.1 A
AC/DC Power Supply Single-OUT 48V 0.84A 40W Medical 6-Pin
IC LED DRIVER CONST CURR 0.35A 4.5-36VIN 2-34VOUT | RECOM Power Inc. RCD-24-0.35/SMD/OF
TDK-LambdaLS25-36
Switching Power Supplies 27W 36V 0.75A AC-DC 115-230VAC

Descriptions

Descriptions of Mean Well EPS-65-48 provided by its distributors.

Mean Well 65WSwitch Mode Power Supply, 48V DC output voltage 1.36Aoutput_current, 1Output point
AC-DC Regulated Power Supply Module, 1 Output, 65.28W, Hybrid
POWER SUPPLY, AC-DC,48V,1.36A,100-264V IN, OPEN FRAME, PANEL MOUNT,65W, EPS SERIES
65 Watt 48V 1.36A 4x2 Inch Open Frame Switching Power Supply
EPS-65-48 MEAN WELL AC-DC 48 Volt 1.36 Amp 65 Watt Power Supply +More!
48Vdc 1.36A 48Vdc AC/DC Power Supply 2"x4" Open Frame Type 48V 1.36A
AC/DC 65W 48V Single Output Power Supply, Open Frame, 4"x2"
1 Output Embedded Switch Mode Power Supply, 65.28W, 48V, 1.36A
Power supply; 65.28W; 48V; 1.36A; 90-264VAC; 127-370VDC
SPS Open Frame 65W PFC 48V/1,36A
AC-DC Open Frame - General P.C.B.
2-way loop-powered isolating amplifier (supplied on the output side), can be configured via DIP switches, with screw connection technology and standard configuration.

Manufacturer Aliases

Mean Well has several brands around the world that distributors may use as alternate names. Mean Well may also be known as the following names:

  • MEAN WELL USA Inc
  • Mean Well Enterprises
  • MEAN WELL Enterprises Co Ltd
  • MEAN WELL USA
  • MEA
  • MW(MEAN WELL Enterprises)
  • MEANW
  • FRANMARK
  • MEAN WELL POWER SUPPLIES
  • Mean Well Electronic Co Ltd
  • MW (MEAN WELL)
  • M+R MULTITRONIK GMBH
  • MEAN WELL EUROPE BV