What’s new: Find the right parts faster with our redesigned experience

Learn more

Mean Well DDRH-240-12

200W 12V 16.7A DC-DC Converter Ultra-Wide Input 250-1500VDC DIN Rail Mount
$ 73.4
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Mean Well DDRH-240-12.

IHS

Datasheet6 pages2 years ago

TME

Inventory History

3 month trend:
-11.30%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2023-01-16
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Descriptions

Descriptions of Mean Well DDRH-240-12 provided by its distributors.

200W 12V 16.7A DC-DC Converter Ultra-Wide Input 250-1500VDC DIN Rail Mount
Isolated DC/DC Converters - DIN Rail Mount 200.4W 250-1500Vdc 12V 16.7A
DC-DC CONVERTER, DIN RAIL, 240W, 250-1500VIN, 12VOUT, 16.7A, DDRH-240 SERIES
DDRH-240-12 MEAN WELL DC-DC 250~1500V Input, 12V/16.7A output + More!
Module DC-DC 1-OUT 12V 16.7A 240W 12-Pin Carton
QUINT-PS-100-240AC/24DC/ 5 - DIN rail power supply unit 24 V DC/5 A, primary switched-mode, 1-phase
200W 1 250V(DC) 1.5KV(DC) 12V DIN 129.2mm*85.5mm*125.2mm
DC-DC Regulated Power Supply Module
240W 12V 20A DIN Rail DC-DC Converter
Outputs = 1 / Output Voltage 1 V = 12 / Output Current 1 A = 16.7 / Output Type = Adjustable / Adjustable Output Voltage Min. V = 12 / Adjustable Output Voltage Max. V = 15 / Switching Frequency kHz = 65 / Capacitive Load uF = 8000 / Rated Power W = 200 / Input Voltage Min. V = 250 / Input Voltage Max. kV = 1.5 / Insulation Voltage kV = 4 / Protection Type = Over Voltage Protection / Protection Type = Overload Protection / Protection Type = Reverse Polarity Protection / Protection Type = Over Temperature Protection / Protection Type = Under Voltage Protection / Isolation Test = Yes / Input EMI Filter = Yes / Efficiency % = 85 / MTBF h = 214200 / Ripple & Noise (V) mV = 120 / Frame = Enclosed / Housing Material = Aluminium / Mounting Type = DIN Rail Mount / Termination Type = Screw Terminal / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 80 / Length mm = 129.2 / Width mm = 85.5 / Height mm = 125.2 / Weight g = 960 / Warranty = 3 Years / Series = DDRH-240

Manufacturer Aliases

Mean Well has several brands around the world that distributors may use as alternate names. Mean Well may also be known as the following names:

  • MEAN WELL USA Inc
  • Mean Well Enterprises
  • MEAN WELL Enterprises Co Ltd
  • MEAN WELL USA
  • MEA
  • MW(MEAN WELL Enterprises)
  • MEANW
  • FRANMARK
  • MEAN WELL POWER SUPPLIES
  • Mean Well Electronic Co Ltd
  • MW (MEAN WELL)
  • M+R MULTITRONIK GMBH
  • MEAN WELL EUROPE BV