What’s new: Find the right parts faster with our redesigned experience

Learn more

Mean Well DC PLUG-P1J-R7B

Audio Cables / Video Cables / RCA Cables Change 2.1x5.5x11 to Kycon KPPX-4P Plug
$ 2.32
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Mean Well DC PLUG-P1J-R7B.

element14 APAC

Datasheet1 page6 years ago

TME

Inventory History

3 month trend:
-6.87%

Descriptions

Descriptions of Mean Well DC PLUG-P1J-R7B provided by its distributors.

Audio Cables / Video Cables / RCA Cables Change 2.1x5.5x11 to Kycon KPPX-4P Plug
Changeable DC Plug for GST18-60, GSM06-60, GEM06-60, GE12-40, SGA12-60, GS06/15
DC Plug Adapter 2.1x5.5x11mm (P1J) Input to KYCON KPPX-4P (R7B) Output
Cable Assembly DC Power 0.011m Power to Power 1 to 4POS M-M
CHANGEABLE DC PLUG, POWER ADAPTER ROHS COMPLIANT: YES
DC exch. clip KPPX-4P 4pin DIN
Gender = Plug / Connector Mounting Type = Snap-in Mounting / Body Orientation = Straight / Barrel Outer Diameter mm = 5.5 / Barrel Inner Diameter mm = 2.1 / Barrel Length mm = 11 / Termination Type = Plug-In

Manufacturer Aliases

Mean Well has several brands around the world that distributors may use as alternate names. Mean Well may also be known as the following names:

  • MEAN WELL USA Inc
  • Mean Well Enterprises
  • MEAN WELL Enterprises Co Ltd
  • MEAN WELL USA
  • MEA
  • MW(MEAN WELL Enterprises)
  • MEANW
  • FRANMARK
  • MEAN WELL POWER SUPPLIES
  • Mean Well Electronic Co Ltd
  • MW (MEAN WELL)
  • M+R MULTITRONIK GMBH
  • MEAN WELL EUROPE BV