What’s new: Find the right parts faster with our redesigned experience

Learn more

Mean Well DC PLUG-P1J-P1LR

DC Plug Adapter Right Angle 2.1x5.5x11mm (P1J) Input to 2.5x5.5x9.5mm (P1L) Output
$ 0.48
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Mean Well DC PLUG-P1J-P1LR.

element14 APAC

Datasheet1 page6 years ago

TME

Inventory History

3 month trend:
+23.75%

Descriptions

Descriptions of Mean Well DC PLUG-P1J-P1LR provided by its distributors.

DC Plug Adapter Right Angle 2.1x5.5x11mm (P1J) Input to 2.5x5.5x9.5mm (P1L) Output
Changeable DC Plug for GST18-60, GSM06-60, GEM06-60, GE12-40, SGA12-60, GS06/15
DC Power Connectors Change 2.1x5.5x11 to 2.5x5.5x9.5 RA Plug
DC Plug Adaptor Convert: 2.1x5.5x11mm To: 2.5x5.5x9.5mm
ACCESSORY, ADAPTER, CHANGEABLE DC PLUG,1.7X 4.0X 11MM
CHANGEABLE DC PLUG, POWER ADAPTER ROHS COMPLIANT: YES
Conn DC Plug Adapter M/F RA 1/1 Port Carton
DC exch. clip P1J L9,5/AD5,5/ID2,1mm/90°
BARREL ADAPTER 2.1X5.5X11 TO RA
Gender = Plug / Connector Mounting Type = Snap-in Mounting / Body Orientation = Angled / Barrel Outer Diameter mm = 5.5 / Barrel Inner Diameter mm = 2.5 / Barrel Length mm = 9.5 / Termination Type = Plug-In

Manufacturer Aliases

Mean Well has several brands around the world that distributors may use as alternate names. Mean Well may also be known as the following names:

  • MEAN WELL USA Inc
  • Mean Well Enterprises
  • MEAN WELL Enterprises Co Ltd
  • MEAN WELL USA
  • MEA
  • MW(MEAN WELL Enterprises)
  • MEANW
  • FRANMARK
  • MEAN WELL POWER SUPPLIES
  • Mean Well Electronic Co Ltd
  • MW (MEAN WELL)
  • M+R MULTITRONIK GMBH
  • MEAN WELL EUROPE BV