What’s new: Find the right parts faster with our redesigned experience

Learn more

Mean Well APC-35-1050

AC to DC LED Driver Enclosed Power Supply Single Output 11-33VDC @ 1050mA, 35 Watt
$ 10.9
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Mean Well APC-35-1050.

IHS

Datasheet2 pages3 years ago

Component Distributors Inc.

Electro Sonic

Peak to Peak Power

Future Electronics

Inventory History

3 month trend:
-10.78%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2020-09-27
Lifecycle StatusProduction (Last Updated: 1 week ago)

Descriptions

Descriptions of Mean Well APC-35-1050 provided by its distributors.

AC to DC LED Driver Enclosed Power Supply Single Output 11-33VDC @ 1050mA, 35 Watt
Led Driver, Constant Current, 34.7W Rohs Compliant: Yes |Mean Well APC-35-1050
POWER SUPPLY, AC-DC,33V,1.05A,100-264V IN, ENCLOSED, LED DRIVER,35W, APC-35 SERIES
11~33Vdc 1050mA LED Driver, Constant Current Plastic Case 1050mA 35 Watts
APC-35-1050 MEAN WELL LED AC-DC 35 Watt Class 2 11~33V/1050mA + More!
Power Supply; LED; 34.7W; 11-33V; 1050mA; 90-264VAC; 127-370VDC; IP42
LED Driver (CC) 35W 1050mA Linear (11-33Vdc) 90-264Vac Non-PFC Non-Dimming IP30 Plastic Enclosure
LED Power Supplies 34.7W 11-33V 1050mA CC LED PS
AC-DC Regulated Power Supply Module
LED DRVR Module 1-CH IP30 33V 1.05A
100 - 240Vac, 35W, 1050mA, 11-33V, IP30 LED Driver
AC/DC LED Power Supply 34.7W Single 4-Pin
LED DRVR CC AC/DC 11-33V 1.05A
Active QUINT redundancy module for DIN rail mounting with ACB (Auto Current Balancing) Technology and monitoring functions, input: 24 V DC/2x 40 A, output: 24 V DC/1 x 80 A, including mounted UTA 107/30 universal DIN rail adapter
Outputs = 1 / Output Voltage 1 V = 33 / Output Voltage Nominal 1 V = 33 / Output Current 1 A = 1.05 / Output Type = Fixed / Rated Power W = 34.7 / Input Voltage Min. VAC = 90 / Input Voltage Nominal = 230 VAC / Input Voltage Max. VAC = 264 / Housing Type = Plastic / Termination Type = 2-Wire Connection / Efficiency % = 84 / MTBF h = 4955900 / Protection Rating = IP42 / Operating Temperature Min. °C = -30 / Operating Temperature Max. °C = 70 / Length mm = 84 / Width mm = 57 / Height mm = 29.5 / Warranty = 2 Years

Manufacturer Aliases

Mean Well has several brands around the world that distributors may use as alternate names. Mean Well may also be known as the following names:

  • MEAN WELL USA Inc
  • Mean Well Enterprises
  • MEAN WELL Enterprises Co Ltd
  • MEAN WELL USA
  • MEA
  • MW(MEAN WELL Enterprises)
  • MEANW
  • FRANMARK
  • MEAN WELL POWER SUPPLIES
  • Mean Well Electronic Co Ltd
  • MW (MEAN WELL)
  • M+R MULTITRONIK GMBH
  • MEAN WELL EUROPE BV