Mcmurdo DB25S

D Sub Connector, Standard, Socket, 25 Position
Datasheet

Submit Request for Quote

Unfortunately we do not know of any distributors for DB25S. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Datasheets & Documents

Download datasheets and manufacturer documentation for Mcmurdo DB25S.

Newark

Datasheet6 pages24 years ago

Descriptions

Descriptions of Mcmurdo DB25S provided by its distributors.

D SUB CONNECTOR, STANDARD, SOCKET, 25 POSITION
SOCKET, D, 25WAY; No. of Contacts:25Contacts; Gender:Receptacle; Contact Termination Type:Solder Cup; D Sub Shell Size:DB; Product Range:Basic D Series; Connector Body Material:Metal Body; Contact Material:-; Contact Pla
SOCKET, D, 25WAY; Connector Type:D Sub; Ways, No. of:25; Connector Shell Size:B; Gender:Socket; Termination Method:Solder Bucket; No. of Mating Cycles:500; Material:Steel; Approval Bodies:BTD23099A; Contact Material:Turned Copper Alloy; Contact Plating:Gold; Flammability Rating:UL94V-0; Insulator Material:Red two piece polyester; No. of Contacts:25; No. of Poles:25; Plating:Zinc; Resistance, Contact:5mohm; Temp, Op. Max:105°C; Temp, Op. Min:-55°C; Voltage, Working:500V; Case Material:Steel, yellow passivate over zinc plating; Climatic Category:55/105/21; DC Current Max:6.5A; Temperature, Current:70°C; Voltage, Breakdown:2100V

Manufacturer Aliases

Mcmurdo has several brands around the world that distributors may use as alternate names. Mcmurdo may also be known as the following names:

  • ITW MCMURDO
  • ITW McMurdo Connectors