MCC US2M-TP

Rectifier Diode, 1 Phase, 1 Element, 2A, 1000V V(RRM), Silicon, DO-214AA
$ 0.148
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for MCC US2M-TP.

IHS

Datasheet3 pages8 years ago

TME

Future Electronics

Inventory History

3 month trend:
+129%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.148
$ 0.135
Stock
673,923
119,903
Authorized Distributors
5
5
Mount
Surface Mount
Surface Mount
Case/Package
-
SMA
Forward Voltage
1.65 V
1.7 V
Reverse Voltage (DC)
-
-
Average Rectified Current
2 A
-
Max Reverse Leakage Current
-
5 µA
Reverse Recovery Time
75 ns
75 ns

Supply Chain

Country of OriginMainland China, Vietnam
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date2008-07-21
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Rectifier Diode, 1 Phase, 1 Element, 2A, 600V V(RRM), Silicon, DO-214AA
DIODE, SCHOTTKY BARRIER, SWITCHING, VR 60V, IF 2.1A, PKG SMA, VF 0.63V, CJ 31PF, CS 40A
onsemiUS2MA
Rectifier Diode, 1 Phase, 1 Element, 1.5A, 1000V V(RRM), Silicon, DO-214AC
onsemiUS2JA
Rectifier Diode, 1 Phase, 1 Element, 1.5A, 600V V(RRM), Silicon, DO-214AC
Rectifier Diode, Avalanche, 1 Phase, 1 Element, 1.5A, 200V V(RRM), Silicon, DO-214AC
Rectifier Diode, Avalanche, 1 Phase, 1 Element, 1.5A, 400V V(RRM), Silicon, DO-214AC

Descriptions

Descriptions of MCC US2M-TP provided by its distributors.

Rectifier Diode, 1 Phase, 1 Element, 2A, 1000V V(RRM), Silicon, DO-214AA
Rectifier Diode Switching 1KV 2A 75ns 2-Pin SMB T/R
1.7V@2A 5Ã×A@1kV 100ns 2A -50¡Í~+150¡Í@(Ta) 1kV SMB Diodes - Fast Recovery Rectifiers ROHS
US2M Series 2 Amp Ultra Fast Rectifier 50/1000 V Ultrafast Rectifier
Discrete Diode 1kV 50A 100ns 5μA 2A SMB (DO-214AA) SMD
DIODE STANDARD 1000V 2A DO214AA

Manufacturer Aliases

MCC has several brands around the world that distributors may use as alternate names. MCC may also be known as the following names:

  • MICRO COMMERCIAL COMPONENTS
  • Micro Commercial Co
  • MICRO COMMERCIAL COM
  • Micro Commercial Components (MCC)
  • MCC(Micro Commercial Components)
  • MICRO COMMERCIAL COMP
  • MICRO COMMERCIAL COMPONENTS CORP
  • MCCSEMI
  • Micro Commercial Componen
  • MICRO COMMERICIAL COMPONENTS
  • MCC LABELS
  • Micro Comm Co
  • MCC MICRO
  • MICRO
  • MCC MICRO COMMERCIAL COMP
  • MCC Semiconductor
  • MCC Semi