
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | 1016-2180-ND | 2,236 | 1 | Bulk | ||||||||
| Avnet | XR32220EUER-L | 0 | 490 | 3h | ||||||||
| Mouser | 701-XR32220EUER-L | 22 | 1 | Tray | ||||||||
| Component Stockers USA | XR32220EUER-L | 1,182 | 15h | |||||||||
| UnikeyIC | XR32220EUER-L | 490 | 490 | Cut Tape | 6h |
Download datasheets and manufacturer documentation for MaxLinear XR32220EUER-L.
Download MaxLinear XR32220EUER-L symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download |
Descriptions of MaxLinear XR32220EUER-L provided by its distributors.
MaxLinear has several brands around the world that distributors may use as alternate names. MaxLinear may also be known as the following names:
Download datasheets and manufacturer documentation for MaxLinear XR32220EUER-L.