MaxLinear SP335EER1-L/TR

RS232/RS485/RS422 Transceiver, Half/Full Duplex, 3 TX, 3 RX, 3 V to 5.5 V, 32 Pins, QFN
$ 7.707
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for MaxLinear SP335EER1-L/TR.

IHS

Datasheet23 pages26 years ago

Augswan

Inventory History

3 month trend:
-61.76%

CAD Models

Download MaxLinear SP335EER1-L/TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2013-10-10
Lifecycle StatusProduction (Last Updated: 7 months ago)

Descriptions

Descriptions of MaxLinear SP335EER1-L/TR provided by its distributors.

RS232/RS485/RS422 Transceiver, Half/Full Duplex, 3 TX, 3 RX, 3 V to 5.5 V, 32 Pins, QFN
SP335E Series 1 kbps 3.3/5 V ±15 kV RS-232/RS-485/RS-422 Transceiver - QFN-32
Full Duplex RoHS Compliant DIFFERENTIAL SCHMITT TRIGGER NO LEAD (Type) 85C 1.4W 20Mbps 100ns
Single Transmitter/Receiver RS-232/RS-422/RS-485, 32-Pin QFN EP, T/R
TRANSCEIVER WITH INTERNAL TERMINATION | IC TXRX RS232/485/422 32QFN
Rs-485/Rs-422/Rs-232 20 Mbps Multiprotocol Transceiver, 3.3V Or 5V, 15Kv Esd, Internal Cable Termination
transceiver QFN-32-EP(5x5) RS232 ICs ROHS
Line Transceiver, 2 Func, 2 Driver, 2 Rcvr

Manufacturer Aliases

MaxLinear has several brands around the world that distributors may use as alternate names. MaxLinear may also be known as the following names:

  • MaxLinear Inc
  • MAX
  • MAXLINE
  • MaxLinear Corporate
  • Exar (MaxLinear)
  • MAXLINEAR Datasheet
  • Maxlinear(EXAR)
  • MAXLINEAR BROADCOM
  • MAXLINEA
  • Exar

Part Number Aliases

This part may be known by these alternate part numbers:

  • SP335EER1-LTR
  • SP335EER1L/TR
  • SP335EER1LTR