MaxLinear SP3244EER1-L

SP3244E Series 250 kbps 5.5 V RS-232 Transceiver with Auto On-line Plus-QFN-32
Obsolete
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for MaxLinear SP3244EER1-L.

IHS

Datasheet22 pages16 years ago

Future Electronics

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2006-10-12
Lifecycle StatusObsolete (Last Updated: 3 weeks ago)
LTB Date2017-01-26
LTD Date2017-07-26

Descriptions

Descriptions of MaxLinear SP3244EER1-L provided by its distributors.

SP3244E Series 250 kbps 5.5 V RS-232 Transceiver with Auto On-line Plus-QFN-32
3.0V to 5.5V RS-232 Transceivers with Auto On-Line® Plus | IC TXRX RS232 32QFN / Triple Transmitter Quint Receiver RS-232 32-Pin QFN EP
IC, RS-232 TRANSCEIVER, 5.5V, QFN-32
Line Transceiver, 3 Func, 3 Driver, 5 Rcvr, QCC32
TXRX, RS232, 32QFN; Device Type:Transceiver; Interface Type:RS232; No. of Drivers:3; Supply Voltage Range:3V to 5.5V; Driver Case Style:QFN; No. of Pins:32; Operating Temperature Range:-40°C to +85°C; Base Number:3224

Manufacturer Aliases

MaxLinear has several brands around the world that distributors may use as alternate names. MaxLinear may also be known as the following names:

  • MaxLinear Inc
  • MAX
  • MAXLINE
  • MaxLinear Corporate
  • Exar (MaxLinear)
  • MAXLINEAR Datasheet
  • Maxlinear(EXAR)
  • MAXLINEAR BROADCOM
  • MAXLINEA
  • Exar

Part Number Aliases

This part may be known by these alternate part numbers:

  • SP3244EER1L