Analog Devices MAXQ2000-RFX+

Lead Free ROHS3Compliant GULL WING QUAD Microcontroller -40C~85C TA 10.4mA 20MHz 1.6mm
$ 3.83

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAXQ2000-RFX+.

SHENGYU ELECTRONICS

Datasheet39 pages17 years ago

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices MAXQ2000-RFX+ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

IC MCU 16BIT 64KB FLASH 100LQFP / MCU 16-bit 78K/0R CISC 64KB Flash 3.3V/5V 100-Pin LFQFP
16-bit Low-power Microcontrollers for Applications Using LCD Display (Non Promotion)
Texas InstrumentsMSP430F5325IPNR
RISC Microcontroller, 16-Bit, FLASH, MSP430 CPU, 25MHz, CMOS, PQFP80
Texas InstrumentsMSP430F6733IPN
MCU 16-bit MSP430 RISC 64KB Flash 2.5V/3.3V 80-Pin LQFP Tray
Texas InstrumentsMSP430F6723IPNR
MIXED SIGNAL MICROCONTROLLER | IC MCU 16BIT 64KB FLASH 80LQFP
Mcu, 16Bit, 24Mhz, Lfqfp-80 Rohs Compliant: Yes |Renesas Electronics Corporation R5F10WMEAFB#30

Descriptions

Descriptions of Analog Devices MAXQ2000-RFX+ provided by its distributors.

Lead Free ROHS3Compliant GULL WING QUAD Microcontroller -40C~85C TA 10.4mA 20MHz 1.6mm
MCU 16-bit MAXQ RISC 64KB Flash 2.5V/3.3V 100-Pin LQFP
MICROCONTROLLER, RISC; Temperature Grade: INDUSTRIAL; Terminal Form: GULL WING; No. of Terminals: 100; Package Code: LFQFP; Package Shape: SQUARE;
1.8V~2.75V 20MHz 2KB FLASH 64KB LCD,POR,PWM,WDT inside 50 1.8V 20MHz 1-Wire,SPI,UART,USART 16bit MAXQ2000,RISC LQFP-100 SMD mount
IC, 16BIT MCU, RISC, 20MHZ, TQFP-100; Controller Family/Series:MAXQ; Core Size:16 bit; No. of I/O's:50; Program Memory Size:64 KB; RAM Memory Size:2048Byte; CPU Speed:20MHz; No. of Timers:3; Embedded Interface Type:SPI, UART
16-Bit Microcontrollers; Memory Size, Flash:128KB; Memory Size, RAM:4KB; No. of Timers:3; No. of PWM Channels:3; Clock Speed:20MHz; Interface:SPI, UART; Supply Voltage Min:1.8V; Supply Voltage Max:2.75V; Termination Type:SMD ;RoHS Compliant: Yes

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • MAXQ2000RFX+