Analog Devices MAX9503GEEE+

IC Mcu 32 Bit 6MB Flash 324MAPBGA

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX9503GEEE+.

_legacy Avnet

Datasheet13 pages18 years ago

DigiKey

CAD Models

Download Analog Devices MAX9503GEEE+ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Descriptions

Descriptions of Analog Devices MAX9503GEEE+ provided by its distributors.

IC MCU 32BIT 6MB FLASH 324MAPBGA
VIDEO AMPLIFIER; Temperature Grade: INDUSTRIAL; Terminal Form: GULL WING; No. of Terminals: 16; Package Code: SSOP; Package Shape: RECTANGULAR;
IC, AMP, VIDEO, W/FILTER, 1 CHANNEL; Gain Bandwidth:9MHz; Supply Voltage Range:2.7V to 3.6V; No. of Amplifiers:1; Output Current:50mA; Amplifier Output:Single Ended; Operating Temperature Range:-40°C to +85°C; Amplifier Case Style:QSOP; No. of Pins:16; SVHC:No SVHC (15-Dec-2010); Package / Case:QSOP; Amplifier Type:Video; Current Iqc Max:15mA; Current Iqc Typ:12mA; Frequency:250kHz; Operating Temperature Max:85°C; Operating Temperature Min:-40°C; Supply Voltage + Nom:4V; Supply Voltage Max:3.6V; Supply Voltage Min:2.7V; Termination Type:SMD

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated