What’s new: Find the right parts faster with our redesigned experience

Learn more

Analog Devices MAX6727KATGD3+T

Processor Supervisor 3.075V/1.11V/Adj 1.8V to 5V/0.9V to 3.3V 8-Pin SOT-23 T/R
$ 3.07

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX6727KATGD3+T.

Augswan

Datasheet19 pages20 years ago

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices MAX6727KATGD3+T symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

Analog DevicesMAX6735AKAWGD3+T
Volt Supervisor PWR Supply 0.9V to 5V 8-Pin SOT-23 T/R
Analog DevicesMAX6734AKAWGD3+T
Voltage Supervisor/Reset IC, Adjustable, 3 Channel, +1.665,1.11V, BICMOS, PDSO8
Analog DevicesMAX6727AKAWGD3+T
Processor Supervisor 1.665V/1.11V/Adj 1.8V to 5V/0.9V to 3.3V 8-Pin SOT-23 T/R

Descriptions

Descriptions of Analog Devices MAX6727KATGD3+T provided by its distributors.

Processor Supervisor 3.075V/1.11V/Adj 1.8V to 5V/0.9V to 3.3V 8-Pin SOT-23 T/R
ROHS3Compliant Tape & Reel (TR) MAX6727 Multi-Voltage Supervisor supervisor 5.5V 2.9mm 140ms Minimum 714mW
POWER SUPPLY MANAGEMENT CIRCUIT; Temperature Grade: INDUSTRIAL; No. of Terminals: 8; Package Code: LSSOP; Package Shape: RECTANGULAR; Surface Mount: YES;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • MAX6727KATGD3-T
  • MAX6727KATGD3T