What’s new: Find the right parts faster with our redesigned experience

Learn more

Analog Devices MAX6361PUT26

Voltage Supervisor/Reset IC, Fixed, 2 Channel, +2.63V, PDSO6
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX6361PUT26.

Supply Chain

Country of OriginJapan, Mainland China, Malaysia, Philippines, Singapore, South Korea, Taiwan, Thailand, USA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2000-03-03
Lifecycle StatusObsolete (Last Updated: 5 months ago)
LTB Date2015-03-22
LTD Date2015-03-22

Descriptions

Descriptions of Analog Devices MAX6361PUT26 provided by its distributors.

Voltage Supervisor/Reset IC, Fixed, 2 Channel, +2.63V, PDSO6
Processor Supervisor 2.63V 2.5V/3V/3.3V/5V 6-Pin SOT-23
DUAL GULL WING POWER SUPPLY SUPPORT CIRCUIT Surface Mount (Type) Supervisor 85C 696mW 2.9mm 2.38V
2-CHANNEL POWER SUPPLY SUPPORT CKT PDSO6
POWER SUPPLY SUPPORT CIRCUIT; Temperature Grade: INDUSTRIAL; No. of Terminals: 6; Package Code: LSSOP; Package Shape: RECTANGULAR; Surface Mount: YES;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated