Analog Devices MAX456CPL

Through Hole COMMERCIAL Non-RoHS Compliant CROSS POINT SWITCH Switch IC 80dB -5V 70C 15.24mm
$ 55.81

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX456CPL.

B+D Enterprises

Datasheet12 pages0 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices MAX456CPL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Descriptions

Descriptions of Analog Devices MAX456CPL provided by its distributors.

Through Hole COMMERCIAL Non-RoHS Compliant CROSS POINT SWITCH Switch IC 80dB -5V 70C 15.24mm
Cross Point Switch, 1 Func, 8 Channel, CMOS, PDIP40
Analog Video Crosspoint 35MHz 8 x 8 40-Pin PDIP
PDIP-40 Analog Switches / Multiplexers ROHS
IC SW VID CMOS CRSSPNT 8X8 40DIP
IC VIDEO CROSSPOINT SWITCH 40DIP
CROSS POINT SWITCH; Temperature Grade: COMMERCIAL; No. of Terminals: 40; Package Code: DIP; Package Shape: RECTANGULAR; Surface Mount: NO;
MAX456 8 X 8 VIDEO XPOINT SWITCH

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated