What’s new: Find the right parts faster with our redesigned experience

Learn more

Analog Devices MAX3263CAG+

R-PDSO-G24 DUAL TIN ROHS3Compliant laser driver 0C~70C 50mA 8.2mm 5V
$ 4.79
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX3263CAG+.

IHS

Datasheet13 pages20 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginJapan, Mainland China, Malaysia, Philippines, Singapore, South Korea, Taiwan, Thailand, USA
Introduction Date1995-09-01
Lifecycle StatusObsolete (Last Updated: 5 months ago)
LTB Date2010-12-30
LTD Date2011-12-30

Descriptions

Descriptions of Analog Devices MAX3263CAG+ provided by its distributors.

R-PDSO-G24 DUAL TIN ROHS3Compliant laser driver 0C~70C 50mA 8.2mm 5V
Laser Driver 0.155Gbps 1-CH 24-Pin SSOP
IC LASER CTRL 155MBPS 5.25V SSOP
Interface Circuit, BIPolar, PDSO24
INTERFACE CIRCUIT; Temperature Grade: COMMERCIAL; Terminal Form: GULL WING; No. of Terminals: 24; Package Code: SSOP; Package Shape: RECTANGULAR;
LED Driver IC; Supply Voltage Max:5V; Package/Case:24-SSOP; Leaded Process Compatible:Yes; Number of Drivers:1; Output Current:75mA; Peak Reflow Compatible (260 C):Yes; Mounting Type:Surface Mount; No. of Driver/Receivers:1 RoHS Compliant: Yes

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated