Analog Devices MAX3232ECAE

Non-RoHS Compliant SCHMITT TRIGGER Tin GULL WING Transceiver 0C~70C 1Mbps 150ns 130.010913mg
$ 4.94

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX3232ECAE.

Augswan

Datasheet22 pages15 years ago

RS (Formerly Allied Electronics)

DigiKey

CAD Models

Download Analog Devices MAX3232ECAE symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

Analog DevicesMAX3232EEAE+
±15kV ESD-Protected, Down to 10nA, 3.0V to 5.5V, Up to 1Mbps, True RS-232 Transceivers
Analog DevicesMAX3224CAP+
Dual Transmitter/Receiver RS-232 20-Pin SSOP / IC TXRX RS232 250KBPS SD 20-SSOP
Analog DevicesMAX3222CAP+T
MAX3221 Series 120 kbps 5.5V Through Hole RS-232 Transceiver - SSOP-20
Analog DevicesADM1385ARSZ
Dual Transmitter/Receiver RS-232 20-Pin SSOP Tube
Analog DevicesADM3222ARSZ
Dual Transmitter/Receiver RS-232 20-Pin SSOP Tube
Single Transmitter/Receiver RS-232/RS-422/RS-485 20-Pin SSOP Tube

Descriptions

Descriptions of Analog Devices MAX3232ECAE provided by its distributors.

Non-RoHS Compliant SCHMITT TRIGGER Tin GULL WING Transceiver 0C~70C 1Mbps 150ns 130.010913mg
Transceiver Rs-232, 3232, Ssop16; |Analog Devices, Inc. MAX3232ECAE
Dual Transmitter/Receiver RS-232 16-Pin SSOP
+-15KV ESD-PROTECTED 3.0V/5.5V LOW-POWER 250K<AZ
IC TRANSCEIVER FULL 2/2 16SSOP
IC TXRX RS232 1MBPS LP 16-SSOP
LINE TRANSCEIVER; Temperature Grade: COMMERCIAL; Terminal Form: GULL WING; No. of Terminals: 16; Package Code: SSOP; Package Shape: RECTANGULAR;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated