Analog Devices MAX319CSA

GULL WING Surface Mount Non-RoHS Compliant Contains Lead Switch IC 68dB 8pF 8pF 35Ohm 3pC

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX319CSA.

DigiKey

Datasheet12 pages30 years ago

CAD Models

Download Analog Devices MAX319CSA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 6.38
$ 6.38
Stock
201,967
509,075
509,075
Authorized Distributors
0
5
5
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Logic Function
-
-
-
Interface
-
-
-
Number of Drivers
-
-
-
Number of Receivers
-
-
-
Data Rate
-
-
-
Min Supply Voltage
10 V
10 V
10 V
Max Supply Voltage
30 V
30 V
30 V

Descriptions

Descriptions of Analog Devices MAX319CSA provided by its distributors.

GULL WING Surface Mount Non-RoHS Compliant Contains Lead Switch IC 68dB 8pF 8pF 35Ohm 3pC
Analog Switch Single SPDT 8-Pin SOIC N
IC SWITCH SPDT X 1 35OHM 8SOIC
SPDT; Temperature Grade: COMMERCIAL; No. of Terminals: 8; Package Code: SOP; Package Shape: RECTANGULAR; Surface Mount: YES;
PRECISION, SPDT CMOS ANALOG SWITCH<AZ

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated