Analog Devices MAX3100CEE.

IC UART SPI/MICRWIRE COMP 16QSOP / SPI/Microwire-Compatible UART in QSOP-16

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX3100CEE..

Upverter

Datasheet24 pages16 years ago

Augswan

iiiC

RS (Formerly Allied Electronics)

DigiKey

CAD Models

Download Analog Devices MAX3100CEE. symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Symbol
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Descriptions

Descriptions of Analog Devices MAX3100CEE. provided by its distributors.

IC UART SPI/MICRWIRE COMP 16QSOP / SPI/Microwire-Compatible UART in QSOP-16
SERIAL IO/COMMUNICATION CONTROLLER, SERIAL; Temperature Grade: COMMERCIAL; Terminal Form: GULL WING; No. of Terminals: 16; Package Code: SSOP; Package Shape: RECTANGULAR;
SPI MICROWIRE-COMPATIBLE, SMD, 3100; No. of Pins: 16Pins; Operating Temperature Min: 0°C; Operating Temperature Max: 70°C; MSL: -; SVHC: No SVHC (15-Jun-2015); Base Number: 3100; Clock Frequency: 5MHz; IC Generic Number: 3100; I

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • MAX3100-CEE
  • MAX3100CEE