Analog Devices MAX303CPE

Precision, Dual, High-speed Analog Switch SPDT, 2 Func, 1 Channel, Cmos, PDIP16

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX303CPE.

Augswan

Datasheet8 pages31 years ago

DigiKey

CAD Models

Download Analog Devices MAX303CPE symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Descriptions

Descriptions of Analog Devices MAX303CPE provided by its distributors.

PRECISION, DUAL, HIGH-SPEED ANALOG SWITCH SPDT, 2 Func, 1 Channel, CMOS, PDIP16
Through Hole Not Qualified Non-RoHS Compliant SEPARATE OUTPUT Switch IC 72dB 12pF 12pF 500m Ohm 10pC
Analog Switch Dual SPDT 16-Pin PDIP N
SPDT; Temperature Grade: COMMERCIAL; No. of Terminals: 16; Package Code: DIP; Package Shape: RECTANGULAR; Surface Mount: NO;
IC SWITCH SPDT X 2 35OHM 16DIP

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated