Analog Devices MAX232MJE

EAR99 Tube EXTERNAL CHARGE PUMP RS232 interface driver 5V 10mA 5.08mm 1mus
Obsolete

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX232MJE.

Augswan

Datasheet39 pages11 years ago

_legacy Avnet

ShanghaiCT

CAD Models

Download Analog Devices MAX232MJE symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.076
$ 5.076
Stock
146,293
236,932
236,932
Authorized Distributors
0
6
6
Case/Package
CDIP
PDIP
PDIP
Number of Pins
16
16
16
Logic Function
Receiver, Transceiver
Receiver, Transceiver
Receiver, Transceiver
Interface
-
RS-232
RS-232
Number of Drivers
2
2
2
Number of Receivers
2
2
2
Data Rate
120 kbps
120 kbps
120 kbps
Min Supply Voltage
-
4.5 V
4.5 V
Max Supply Voltage
-
5.5 V
5.5 V

Supply Chain

Lifecycle StatusObsolete (Last Updated: 6 years ago)

Descriptions

Descriptions of Analog Devices MAX232MJE provided by its distributors.

EAR99 Tube EXTERNAL CHARGE PUMP RS232 interface driver 5V 10mA 5.08mm 1mus
LINE TRANSCEIVER; Temperature Grade: MILITARY; Terminal Form: THROUGH-HOLE; No. of Terminals: 16; Package Code: DIP; Package Shape: RECTANGULAR;
Transceiver IC; Data Rate Max:120Kbps; Supply Current:5mA; Supply Voltage Min:4.5V; Supply Voltage Max:5V; Package/Case:16-CDIP; No. of Pins:16; Operating Temperature Range:-55°C to +125°C; Interface Type:Serial ;RoHS Compliant: No

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • MAX 232MJE