Analog Devices MAX232CPE

POWERED, MULTICHANNEL RS-232 DRIVER/RECEIVER Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, PDIP16

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX232CPE.

Upverter

Datasheet39 pages11 years ago

Augswan

iiiC

RS (Formerly Allied Electronics)

DigiKey

CAD Models

Download Analog Devices MAX232CPE symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Descriptions

Descriptions of Analog Devices MAX232CPE provided by its distributors.

POWERED, MULTICHANNEL RS-232 DRIVER/RECEIVER Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, PDIP16
Dual Transmitter/Receiver RS-232 16-Pin PDIP N
Transceiver IC; No. of Drivers:2; Driver Case Style:DIP; No. of Pins:16; Leaded Process Compatible:No; Package/Case:16-DIP; Peak Reflow Compatible (260 C):No; Supply Voltage:5V; Supply Voltage Max:5V; Interface Type:Serial ;RoHS Compliant: No

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • MAX232 CPE
  • MAX232CPE.