Analog Devices DS5000FP-16

Microcontroller, 16 MHz, 80, QFP, 32, RAM, Two Timer/Counter, -0.3 to V

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices DS5000FP-16.

DigiKey

Datasheet22 pages21 years ago

RS (Formerly Allied Electronics)

CAD Models

Download Analog Devices DS5000FP-16 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Descriptions

Descriptions of Analog Devices DS5000FP-16 provided by its distributors.

Microcontroller, 16 MHz, 80, QFP, 32, RAM, Two Timer/Counter, -0.3 to V
Microcontroller, 8-Bit, MROM, 8051 CPU, 16MHz, CMOS, PQFP80
MCU 8-bit DS500x 8051 CISC ROMLess 5V 80-Pin MQFP
MICROCONTROLLER; Temperature Grade: COMMERCIAL; Terminal Form: GULL WING; No. of Terminals: 80; Package Code: QFP; Package Shape: RECTANGULAR;
; Series:DS5000; No. of Bits:8; Frequency Typ:16MHz; Interface:UART; No. of I/O Pins:32; Supply Voltage Min:4.75V; Supply Voltage Max:5.25V; Termination Type:SMD; Package/Case:80-MQFP; No. of Pins:80 ;RoHS Compliant: No

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • DS5000FP16