Analog Devices DS2186+

Transmit Line Interface 20-Pin PDIP N
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices DS2186+.

IHS

Datasheet11 pages26 years ago

Augswan

iiiC

CAD Models

Download Analog Devices DS2186+ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan, Mainland China, Malaysia, Philippines, Singapore, South Korea, Taiwan, Thailand, USA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date1993-01-01
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2011-08-08
LTD Date2011-08-08

Descriptions

Descriptions of Analog Devices DS2186+ provided by its distributors.

Transmit Line Interface 20-Pin PDIP N
IC TRANSMIT LINE INTERFACE 20DIP
ROHS3Compliant 1998 Driver CMOS Driver 0C~70C 5V 26.16mm 5V
Digital SLIC, 1-Func, CMOS, PDIP20
DIGITAL SLIC; Temperature Grade: COMMERCIAL; Terminal Form: THROUGH-HOLE; No. of Terminals: 20; Package Code: DIP; Package Shape: RECTANGULAR;
DRIVER; Device Type:Transmit Line Interface; Interface Type:T1, CEPT; Driver Case Style:DIP; No. of Pins:20; Operating Temperature Range:0°C to +70°C; Package/Case:20-DIP; Mounting Type:Through Hole ;RoHS Compliant: Yes

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated