What’s new: Find the right parts faster with our redesigned experience

Learn more

Analog Devices DS1343E-18+T&R

Real Time Clock Serial 96Byte 20-Pin TSSOP T/R
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices DS1343E-18+T&R.

_legacy Avnet

Datasheet20 pages14 years ago

Future Electronics

ShanghaiCT

SHENGYU ELECTRONICS

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 years ago)

Related Parts

Analog DevicesDS1344E-18+
Real Time Clock Low-Current SPI/3-Wire RTC
Analog DevicesDS1305EN+T&R
IC RTC CLK/CALENDAR SPI 20-TSSOP / Real Time Clock Serial 96byte Clock/Calendar/Alarm 20-Pin TSSOP T/R
Analog DevicesDS1305E+
Clock, Real Time; TSSOP; 20 Pins; 2.0 to 5.5 V; 5.8 V (Max.); +0.8 V (Max.)

Descriptions

Descriptions of Analog Devices DS1343E-18+T&R provided by its distributors.

Real Time Clock Serial 96Byte 20-Pin TSSOP T/R
IC RTC CLK/CALENDAR SPI 20-TSSOP
TIMER, REAL TIME CLOCK; Temperature Grade: INDUSTRIAL; Terminal Form: GULL WING; No. of Terminals: 20; Package Code: TSSOP; Package Shape: RECTANGULAR;
Compatible with Any 32.768kHz Crystal
Ciiva

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • DS1343E-18+T$R
  • DS1343E18TR