Matrix M24308/24-9

Connector, D-Shell, PCB Mount, PLUG, 25 Contacts, PIN, R ANGLE PC TAIL Terminal, HOLE .115-.125

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Descriptions

Descriptions of Matrix M24308/24-9 provided by its distributors.

Connector,D-Shell,PCB Mount,PLUG,25 Contacts,PIN,R ANGLE PC TAIL Terminal,HOLE .115-.125
Conn D-Subminiature PIN 25 POS Solder ST Thru-Hole 25 Terminal 1 Port
D SUB CONNECTOR, STANDARD, 25POS, PLUG;; D SUB CONNECTOR, STANDARD, 25POS, PLUG; Connector Type:D Sub; No. of Contacts:25; D Sub Shell Size:DB; Connector Body Material:Metal; Gender:Plug; Contact Termination:Through Hole Vertical; No. of Mating Cycles:500

Manufacturer Aliases

Matrix has several brands around the world that distributors may use as alternate names. Matrix may also be known as the following names:

  • Matrix Industries Inc
  • MATRIX USA INC
  • MARTIX
  • MATRIX Industries
  • Matrix Vision GmbH
  • MATRIX MULTIMEDIA
  • MATRIX CONNECTOR INC
  • NIC
  • Matrix Technology Solutions
  • MATRIX SCIENCE
  • MATRIXCO
  • Matrix Electronica

Part Number Aliases

This part may be known by these alternate part numbers:

  • M24308-24-9