Master Lock 150EURD

Master Lock 150EURD 南京錠
Datasheet

Submit Request for Quote

Unfortunately we do not know of any distributors for 150EURD. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Datasheets & Documents

Download datasheets and manufacturer documentation for Master Lock 150EURD.

element14 APAC

Datasheet1 page18 years ago

Inventory History

3 month trend:
-32.84%

Descriptions

Descriptions of Master Lock 150EURD provided by its distributors.

Master Lock 150EURD 南京錠
PADLOCK, BRASS, 50MM
PADLOCK, BRASS, 50MM; Width:50mm; Shackle Clearance - Horizontal:25mm; Shackle Clearance - Vertical:25mm; Shackle Diameter:7mm; Lock Material:Brass; Body Material:Brass; External Width:50mm; Material:Brass; Size (mm):50mm ;RoHS Compliant: NA

Manufacturer Aliases

Master Lock has several brands around the world that distributors may use as alternate names. Master Lock may also be known as the following names:

  • COLUMBIA RESEARCH LABORATORIES INC
  • Master Lock Europe
  • MASTER LOCK COMPANY LLC
  • MASTER LOCK COMPANY