What’s new: Find the right parts faster with our redesigned experience

Learn more

Marushin MP-435

Size = 3.5 mm / Gender = Plug / Poles = 4 / Mounting Type = Cable Mount / Orientation = Straight / Termination Type =...

Submit Request for Quote

Unfortunately we do not know of any distributors for MP-435. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Descriptions

Descriptions of Marushin MP-435 provided by its distributors.

Size = 3.5 mm / Gender = Plug / Poles = 4 / Mounting Type = Cable Mount / Orientation = Straight / Termination Type = Solder Terminal / Contact Material = ST / Contact Material = BS / Contact Plating = Nickel / Body Material = Polyethylene (PE) / Body Material = Polybutylene Terephthalate (PBT) / Jack / Plug Colour = Black / Insulation Resistance MOhm = 100

Manufacturer Aliases

Marushin has several brands around the world that distributors may use as alternate names. Marushin may also be known as the following names:

  • MARUSHIN ELECTRIC MFG CO LTD
  • Marushin Electric Mfg
  • MARUSHIN MUSEN
  • Marushin Electric