Marushin MP-023LN

Audio Type = Stereo / Size = 2.5 mm / Gender = Plug / Poles = 3 / Mounting Type = Cable Mount / Orientation = Right...
Production

Submit Request for Quote

Unfortunately we do not know of any distributors for MP-023LN. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.10
Introduction Date2014-01-22
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Descriptions

Descriptions of Marushin MP-023LN provided by its distributors.

Audio Type = Stereo / Size = 2.5 mm / Gender = Plug / Poles = 3 / Mounting Type = Cable Mount / Orientation = Right Angle / Termination Type = Solder Terminal / Cable Diameter Max. mm = 4 / Jack / Plug Colour = Black

Manufacturer Aliases

Marushin has several brands around the world that distributors may use as alternate names. Marushin may also be known as the following names:

  • MARUSHIN ELECTRIC MFG CO LTD
  • Marushin Electric Mfg
  • MARUSHIN MUSEN
  • Marushin Electric