What’s new: Find the right parts faster with our redesigned experience

Learn more

Marushin MJ-355W

3 Pole(s), Female, Solder Terminal, Locking, Jack
$ 0.796

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Marushin MJ-355W.

IHS

Datasheet8 pages12 years ago

Inventory History

3 month trend:
+0.00%

Descriptions

Descriptions of Marushin MJ-355W provided by its distributors.

3 Pole(s), Female, Solder Terminal, Locking, Jack
Audio Type = Stereo / Size = 3.5 mm / Gender = Socket / Poles = 3 / Mounting Type = Panel Mount / Orientation = Straight / Termination Type = Solder Terminal / Contact Material = BsR2-H / Contact Plating = Silver / Body Material = Polycarbonate (PC) / Jack / Plug Colour = Black

Images

Manufacturer Aliases

Marushin has several brands around the world that distributors may use as alternate names. Marushin may also be known as the following names:

  • MARUSHIN ELECTRIC MFG CO LTD
  • Marushin Electric Mfg
  • MARUSHIN MUSEN
  • Marushin Electric