What’s new: Find the right parts faster with our redesigned experience

Learn more

Marlow RC6-8-01LS

Tem 29.97X29.97X3.53MM
Datasheet

Submit Request for Quote

Unfortunately we do not know of any distributors for RC6-8-01LS. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Datasheets & Documents

Download datasheets and manufacturer documentation for Marlow RC6-8-01LS.

element14 APAC

Datasheet2 pages20 years ago

Farnell

Descriptions

Descriptions of Marlow RC6-8-01LS provided by its distributors.

TEM 29.97X29.97X3.53MM
PELTIER MODULE, 39W, 29.97X29.97X3.53MM; Transducer Function: Thermoelectric Cooler; Power Rating: 43W; Internal Resistance: -; Current Max @ Diff Temperature Max: -; Voltage Max @ Diff Temperature Max: -; Temperature Differe
THERMOELECTRIC MODULE; Transducer Function:Thermoelectric Cooler; DC Current Max:7.4A; External Depth:34mm; External Length / Height:3.63mm; Lead Length:100mm; Power Rating:43W; Temperature, Differential:68°C; Series:RC6-8; Power, ;RoHS Compliant: Yes

Manufacturer Aliases

Marlow has several brands around the world that distributors may use as alternate names. Marlow may also be known as the following names:

  • Marlow Industries Inc
  • MARLOW INDUSTRIES