What’s new: Find the right parts faster with our redesigned experience

Learn more

Marlow RC3-4-01LS

PELTIER MODULE, 9W, 16 X 3.33mm; Transducer Function: Thermoelectric Cooler; Power Rating: 10W; Internal Resistance:...
Datasheet

Submit Request for Quote

Unfortunately we do not know of any distributors for RC3-4-01LS. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Datasheets & Documents

Download datasheets and manufacturer documentation for Marlow RC3-4-01LS.

element14 APAC

Datasheet2 pages20 years ago
Datasheet2 pages17 years ago

Farnell

Descriptions

Descriptions of Marlow RC3-4-01LS provided by its distributors.

PELTIER MODULE, 9W, 16 X 3.33mm; Transducer Function:Thermoelectric Cooler; Power Rating:10W; Internal Resistance:-; Current Max Diff
TEM 16X16X3.33MM
THERMOELECTRIC MODULE; Transducer Function:Thermoelectric Cooler; DC Current Max:3.7A; External Depth:20.5mm; External Length / Height:3.43mm; Lead Length:100mm; Power Rating:10W; Temperature, Differential:68°C; Series:RC3-4; Power, ;RoHS Compliant: Yes

Manufacturer Aliases

Marlow has several brands around the world that distributors may use as alternate names. Marlow may also be known as the following names:

  • Marlow Industries Inc
  • MARLOW INDUSTRIES