What’s new: Find the right parts faster with our redesigned experience

Learn more

Marlow RC12-8-01LS

Marlow Industries RC12-8-01LS Thermoelectric Module
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Marlow RC12-8-01LS.

element14 APAC

Datasheet2 pages20 years ago

Farnell

Descriptions

Descriptions of Marlow RC12-8-01LS provided by its distributors.

MARLOW INDUSTRIES RC12-8-01LS THERMOELECTRIC MODULE
PELTIER MODULE, 71W, 40.1 X40.1 X3.53MM; Transducer Function: Thermoelectric Cooler; Power Rating: 78W; Internal Resistance: -; Current Max @ Diff Temperature Max: -; Voltage Max @ Diff Temperature Max: -; Temperature Differe
Thermoelectric Cooler; Transducer Function:Thermoelectric Cooler; DC Current Rating:7.4A; External Depth:44mm; Length:44.7mm; Cable Length:101mm; Power Rating:78W; Temperature Differential ±:68°C; Series:RC12-8 ;RoHS Compliant: Yes

Manufacturer Aliases

Marlow has several brands around the world that distributors may use as alternate names. Marlow may also be known as the following names:

  • Marlow Industries Inc
  • MARLOW INDUSTRIES

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1156590